Festo 680 V 4257 W Servo Motor, 1500 rpm, 64 Nm Max Output Torque
- RS-stocknr.:
- 195-358
- Fabrikantnummer:
- EMMT-AS-150-MR-HS-R2S
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 2.682,84
(excl. BTW)
€ 3.246,24
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 12 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2.682,84 |
*prijsindicatie
- RS-stocknr.:
- 195-358
- Fabrikantnummer:
- EMMT-AS-150-MR-HS-R2S
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Maximum Output Torque | 64Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680 V | |
| Output Speed | 1500rpm | |
| Power Rating | 4257W | |
| Stall Torque | 33Nm | |
| Current Rating | 11.4 A | |
| Series | EMMT-AS-150-MR-HS-R2S | |
| Rotor Inertia | 38.7kg.cm² | |
| Standards/Approvals | UL E342973, UK RoHS instructions, UK instructions for EMC, UK instructions for electrical equipment, IEC 60034, EU RoHS Directive, EU Low Voltage Directive, EU EMC Directive, EN 60068-2-6, EN 60068-2-29, EN 60068-2-27, EN 60034-7, EN 60034-1, DIN SPEC 42955 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Maximum Output Torque 64Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680 V | ||
Output Speed 1500rpm | ||
Power Rating 4257W | ||
Stall Torque 33Nm | ||
Current Rating 11.4 A | ||
Series EMMT-AS-150-MR-HS-R2S | ||
Rotor Inertia 38.7kg.cm² | ||
Standards/Approvals UL E342973, UK RoHS instructions, UK instructions for EMC, UK instructions for electrical equipment, IEC 60034, EU RoHS Directive, EU Low Voltage Directive, EU EMC Directive, EN 60068-2-6, EN 60068-2-29, EN 60068-2-27, EN 60034-7, EN 60034-1, DIN SPEC 42955 | ||
- Land van herkomst:
- DE
The Festo Servo Motor is engineered to deliver exceptional performance in a wide range of operating conditions, making it an ideal choice for various industrial applications. With its robust design and innovative features, it ensures reliability and efficiency, enhancing productivity. The unit operates smoothly between a broad temperature range, providing flexibility in diverse environments. Its precision engineering ensures optimal performance, contributing to reduced downtime and better energy efficiency, which is vital for modern industrial operations.
Constructed with advanced technology for superior reliability
Designed to function effectively within a broad ambient temperature range
Offers flexible mounting options to simplify integration into existing systems
Equipped with digital motor temperature transmission for efficient monitoring
Complies with international standards for quality and safety
Provides excellent energy efficiency contributing to lower operational costs
Utilises advanced rotor position sensing technology for precise control
Gerelateerde Links
- Festo 680 V 4257 W Servo Motor, 1500 rpm, 64 Nm Max Output Torque
- Festo 680 V dc 4257 W Servo Motor, 10000 rpm, 64 Nm Max Output Torque, 24 mm Shaft Diameter
- Festo 680 V 4257 W Servo Motor, 2368 rpm, 64 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor, 2163 rpm, 118.3 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor, 1200 rpm, 118.3 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor, 8000 rpm, 118.3 Nm Max Output Torque
- Festo 680 V 4157 W Servo Motor, 1812 rpm, 86 Nm Max Output Torque
- Festo 680 V 4157 W Servo Motor, 1000 rpm, 86 Nm Max Output Torque