SICK, REF Series, Reflective Tape, RoHS Standard

Informatie over voorraden is momenteel niet toegankelijk

Alternatief

Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.

Per stuk

€ 605,17

(excl. BTW)

€ 732,26

(incl. BTW)

RS-stocknr.:
285-8990
Fabrikantnummer:
REF-PLUS-R25
Fabrikant:
SICK
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SICK

Product Type

Reflective Tape

Series

REF

Standards/Approvals

RoHS

Land van herkomst:
US

SICK REF Series Reflective Tape, 25 mm x 22.8 m Size - REF-PLUS-R25


This reflective tape provides a self-adhesive retro-reflective surface designed for use with optical sensors and machine-vision systems in industrial environments. It is intended to enhance detection by reflective sensors and to mark targets where high visibility is required, operating reliably across a broad temperature range.

Features & Benefits


• Self-adhesive roll simplifies fast usage
• Compatible with reflective sensor detection to improve reliability
• Long continuous length supports extensive marking runs

**Applications**


• Suitable for positioning fiducials for reflective sensors in automation
• Ideal for marking machine guards and moving parts for detection
• Used with sensor arrays in conveyor and material-handling systems
• Can be used for high-visibility identification of electrical cabinet elements

How is the product supplied for installation?


It is provided as a continuous self-adhesive roll, enabling on-site cutting to required lengths for sensor alignment or marking tasks.

What environmental conditions can it withstand during operation?


It functions across an ambient temperature range from –20°C to +60°C, making it suitable for typical factory and warehouse conditions.

Which product classifications apply for procurement and system integration?


It is listed under multiple eClass and ETIM identifiers and has a UNSPSC code for catalogue and inventory systems.

What mounting method is provided for attachment to substrates?


The adhesive backing allows direct application to a variety of surfaces without separate fastenings.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.