3M 5461 White PET 50mm Anti-slip Hazard Tape, 0.23mm Thickness
- RS-stocknr.:
- 210-7029
- Fabrikantnummer:
- 5461 50x15
- Fabrikant:
- 3M
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 210-7029
- Fabrikantnummer:
- 5461 50x15
- Fabrikant:
- 3M
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
| Merk | 3M | |
| Colour | White | |
| Tape Type | Anti-Slip Tape | |
| Backing Material | PET | |
| Width | 15mm | |
| Length | 50mm | |
| Thickness | 0.23mm | |
| Pre-printed | None | |
| Adhesion Strength | 3.3 N/cm | |
| Tensile Strength | 148.9N/cm | |
| Elongation at Break | 165% | |
| Maximum Operating Temperature | +93°C | |
| Adhesive Material | Rubber | |
| Model Number | 5461 | |
| Alles selecteren | ||
|---|---|---|
Merk 3M | ||
Colour White | ||
Tape Type Anti-Slip Tape | ||
Backing Material PET | ||
Width 15mm | ||
Length 50mm | ||
Thickness 0.23mm | ||
Pre-printed None | ||
Adhesion Strength 3.3 N/cm | ||
Tensile Strength 148.9N/cm | ||
Elongation at Break 165% | ||
Maximum Operating Temperature +93°C | ||
Adhesive Material Rubber | ||
Model Number 5461 | ||
- Land van herkomst:
- JP
3M Anti-Slip Hazard Tape, White PET, 16m Length -5461 50x15
Use this hazard tape from 3M to mark off potentially dangerous areas in your commercial work environment. Thanks to a grippy coating of abrasive particles, it generates friction to prevent personnel from slipping. There's an easy-release liner on the adhesive side that makes it simple to remove from the roll for quick application. The tape is supplied as a 16m length, so you'll have enough on hand for multiple jobs.
• Elongation at break of 165% means it can stretch without tearing
• PET backing is chemical-resistant for safe use in harsh environments
• PET backing is chemical-resistant for safe use in harsh environments
Applications
• Factory floors
• Construction sites
• Laboratories
• Mining industry
• Construction sites
• Laboratories
• Mining industry
• Positive traction
• Can be used to smooth wrinkles
• Thin product
• Can be used to smooth wrinkles
• Thin product
How do I clean this tape?
You can clean this tape by wiping off any dirt particles with a dry wipe. You shouldn't use solvent-based cleaning products as they may cause the rubber adhesive to swell.
Why choose 3M?
3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive tape that won't let you down.
Gerelateerde Links
- 3M BADC Black PVC 20m Anti-slip Hazard Tape, 1.48mm Thickness
- 3M Safety-Walk 600 Serie Black 18.3m Anti-slip Hazard Tape, 1.17mm Thickness
- 3M Safety-Walk 300 Serie Grey 18.3m Anti-slip Hazard Tape, 1.17mm Thickness
- 3M Safety-Walk 500 Serie Black 18.3m Anti-slip Hazard Tape, 1.17mm Thickness
- Tesa 60951 Black/Yellow PVC Film 15m Anti-slip Hazard Tape, 0.81mm Thickness
- Rocol SAFE STEP® Black PVC 18.25m Anti-slip Hazard Tape
- 3M Safety-Walk 600 Serie 18.3m Anti-slip Hazard Tape
- Tesa 55587-00002-11 Black PVC 5m Anti-slip Hazard Tape