- RS-stocknr.:
- 196-4650
- Fabrikantnummer:
- 11195
- Fabrikant:
- 3M
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 15/05/2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 1.328,23
(excl. BTW)
€ 1.607,16
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 1.328,23 |
- RS-stocknr.:
- 196-4650
- Fabrikantnummer:
- 11195
- Fabrikant:
- 3M
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- US
Productomschrijving
3M Safety Walk Tape
From 3M, the Safety Walk range of anti-slip tape is primarily designed for use on bare foot traffic and wet areas. With a textured surface and pressure sensitive adhesive, the tape is easy to apply and is an effective anti-slip measure. Used correctly, the tape can prevent potential accidents in public or private areas.
Features and Benefits
• Anti-slip coverings for areas that are rarely or heavily walked on with shoes
• High-quality abrasive particles for long-lasting grip in every application
• Heavy-duty surface, also for transporting equipment
• The slip resistant surface is non-abrasive
• Strong and durable construction
• Comfortable to walk on in bare foot
• High-quality abrasive particles for long-lasting grip in every application
• Heavy-duty surface, also for transporting equipment
• The slip resistant surface is non-abrasive
• Strong and durable construction
• Comfortable to walk on in bare foot
The 3M(TM) Safety-Walk(TM) Slip-Resistant General Purpose Tapes and Treads, 610, Black 36 inch x 60 feet, Roll, 1/case
Specificaties
Kenmerk | Waarde |
---|---|
Tape Type | Anti-Slip Tape |
Colour | Black |
Width | 914mm |
Length | 18.3m |
Thickness | 1.17mm |