ABB Black Rotary Handle, 1SCA Series

Subtotaal (1 eenheid)*

€ 20,26

(excl. BTW)

€ 24,51

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 31 stuk(s) klaar voor verzending
  • 44 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 20,26

*prijsindicatie

RS-stocknr.:
231-9219
Fabrikantnummer:
1SCA105215R1001 OHBS2AJ1
Fabrikant:
ABB
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

ABB

For Use With

OHBS Series

Handle Colour

Black

Length

48mm

Series

1SCA

IP Rating

IP65

Land van herkomst:
FI

ABB 1SCA Series Rotary Handle, 48mm Length, IP65 - 1SCA105215R1001 OHBS2AJ1


This rotary handle is designed to integrate seamlessly with the OHBS series, providing robust and dependable operation for industrial applications. Its durable construction and user-friendly design enhance the functionality and safety of electrical installations. With a high IP65 rating, it is suitable for environments where water and dust ingress are concerns, ensuring longevity and performance.

Features & Benefits


• Effective protection against dust and moisture ingress
• Enhances safety in electrical control environments
• Black finish for both aesthetic and functional appeal

Applications


• Ideal for industrial machinery and electrical systems
• Suitable for outdoor installations requiring weather resistance
• Employed in automation systems to enhance operation

What is the recommended installation process for this handle?


It is important to securely mount the handle following the installation specifications of the OHBS series for a firm and safe fit.

Can this handle be used in outdoor environments?


Yes, its IP65 rating ensures it is suitable for outdoor use, providing protection against water jets and dust.

How does the handle improve safety during operation?


The handle facilitates clear control of electrical gear, minimising the risk of accidental activation and helping operators maintain a secure grip.

What type of environments is this rotary handle designed for?


This handle is designed for industrial settings where moisture, dust, and frequent use are present, ensuring reliability and efficiency.

Gerelateerde Links