SICK Colour Sensors 50 → 150 mm, LED RS 485, PNP/NPN, 100 mA, 10.8 → 28.8 V, IP67

Subtotaal (1 eenheid)*

€ 593,88

(excl. BTW)

€ 718,59

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 593,88

*prijsindicatie

RS-stocknr.:
285-9406
Fabrikantnummer:
CSS-WBG4C4118RZZZZ
Fabrikant:
SICK
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SICK

Detection Range

50 → 150 mm

Light Source

LED

Output Type

PNP/NPN

Maximum Current

100 mA

Switching Frequency

4 kHz

Electrical Connection

M12 Connector

Communication Protocol

MODBUS

Supply Voltage

10.8 → 28.8 V

LED Status Display

Yes

Terminal Type

M12 Connector

Series

CSS

Housing Material

Plastic, VISTAL

IP Rating

IP67

Interface

RS 485

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Land van herkomst:
DE

Overview


The new CSS High Resolution colour sensor can even distinguish between fine colour nuances. It also detects colour gradients and structured materials like wood. Besides sensing distances of up to 500 mm, the CSS High Resolution comes with an automatic sen

Furthermore, the full colour TFT sensor display shows colour values (L*a*b or RGB) as well as the similarity of a detected colour to a taught-in colour. Up to 24 colors per identification task (job) can be transferred via the IO-Link interface and saved e

At a glance


High colour resolution
Detects colour gradients and structured materials
Sensing distances up to 500 mm
Automatic sensing distance regulation
Output of colour values (L*a*b/RGB) and colour similarity
Up to 24 colors per identification task (job) can be sa

Your Benefit


Attractive alternative to expensive colour measurement solutions thanks to the output of colour values and high colour resolution
Saves resources and increases process flexibility because up to 24 colors per identification task (job) can be transferred vi

Applications


Quality control: Thorough check of colour tone and structure, for example after printing, dyeing or lacquering
Object sorting and separation: differentiation of objects, for example components by colour
Mark and object positioning: detecting coloured mark

Note


Gerelateerde Links