SICK Colour Sensors 50 → 150 mm, LED IO-Link, PNP/NPN, 100 mA, 10.8 → 28.8 V, IP67
- RS-stocknr.:
- 285-9405
- Fabrikantnummer:
- CSS-WBG4C4118AA10Z
- Fabrikant:
- SICK
Subtotaal (1 eenheid)*
€ 625,70
(excl. BTW)
€ 757,10
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending 2 stuk(s) vanaf 11 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 625,70 |
*prijsindicatie
- RS-stocknr.:
- 285-9405
- Fabrikantnummer:
- CSS-WBG4C4118AA10Z
- Fabrikant:
- SICK
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
| Merk | SICK | |
| Detection Range | 50 → 150 mm | |
| Light Source | LED | |
| Output Type | PNP/NPN | |
| Maximum Current | 100 mA | |
| Switching Frequency | 4 kHz | |
| Electrical Connection | M12 Connector | |
| Communication Protocol | IO-LINK | |
| Supply Voltage | 10.8 → 28.8 V | |
| LED Status Display | Yes | |
| Terminal Type | M12 Connector | |
| Housing Material | Plastic, VISTAL | |
| Series | CSS | |
| Interface | IO-Link | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +55°C | |
| Alles selecteren | ||
|---|---|---|
Merk SICK | ||
Detection Range 50 → 150 mm | ||
Light Source LED | ||
Output Type PNP/NPN | ||
Maximum Current 100 mA | ||
Switching Frequency 4 kHz | ||
Electrical Connection M12 Connector | ||
Communication Protocol IO-LINK | ||
Supply Voltage 10.8 → 28.8 V | ||
LED Status Display Yes | ||
Terminal Type M12 Connector | ||
Housing Material Plastic, VISTAL | ||
Series CSS | ||
Interface IO-Link | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +55°C | ||
- Land van herkomst:
- DE
Overview
The new CSS High Resolution colour sensor can even distinguish between fine colour nuances. It also detects colour gradients and structured materials like wood. Besides sensing distances of up to 500 mm, the CSS High Resolution comes with an automatic sen
Furthermore, the full colour TFT sensor display shows colour values (L*a*b or RGB) as well as the similarity of a detected colour to a taught-in colour. Up to 24 colors per identification task (job) can be transferred via the IO-Link interface and saved e
At a glance
High colour resolution
Detects colour gradients and structured materials
Sensing distances up to 500 mm
Automatic sensing distance regulation
Output of colour values (L*a*b/RGB) and colour similarity
Up to 24 colors per identification task (job) can be sa
Detects colour gradients and structured materials
Sensing distances up to 500 mm
Automatic sensing distance regulation
Output of colour values (L*a*b/RGB) and colour similarity
Up to 24 colors per identification task (job) can be sa
Your Benefit
Attractive alternative to expensive colour measurement solutions thanks to the output of colour values and high colour resolution
Saves resources and increases process flexibility because up to 24 colors per identification task (job) can be transferred vi
Saves resources and increases process flexibility because up to 24 colors per identification task (job) can be transferred vi
Applications
Quality control: Thorough check of colour tone and structure, for example after printing, dyeing or lacquering
Object sorting and separation: differentiation of objects, for example components by colour
Mark and object positioning: detecting coloured mark
Object sorting and separation: differentiation of objects, for example components by colour
Mark and object positioning: detecting coloured mark
Note
Gerelateerde Links
- SICK Colour Sensors 50 → 150 mm, LED IO-Link, PNP/NPN, 100 mA, 10.8 → 28.8 V, IP67
- SICK Colour Sensors 50 → 500 mm, LED IO-Link, PNP/NPN, 100 mA, 10.8 → 28.8 V, IP67
- SICK Contrast Sensors 150 mm, LED IO-Link, PNP/NPN, 100 mA, 10.8 → 28.8 V, IP67
- SICK Colour Sensors 50 → 150 mm, LED RS 485, PNP/NPN, 100 mA, 10.8 → 28.8 V, IP67
- SICK Colour Sensors 60 m, LED IO-Link, Push Pull, 100 mA, 28.8 V dc, IP67
- SICK Colour Sensors 50 → 500 mm, LED RS 485, PNP/NPN, 100 mA, 10.8 → 28.8 V, IP67
- SICK Contrast Sensors 13 mm, LED IO-Link, PNP/NPN, 100 mA, 10.8 → 28.8 V dc, IP67
- SICK Contrast Sensors 25 mm, RGB LED IO-Link, Digital, 100 mA, 10.8 → 28.8 V dc, IP67