Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection
- RS-stocknr.:
- 288-3232
- Fabrikantnummer:
- E2E-X2D1-N 2M
- Fabrikant:
- Omron
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 288-3232
- Fabrikantnummer:
- E2E-X2D1-N 2M
- Fabrikant:
- Omron
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Series | E2E | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Series E2E | ||
N.v.t.
- Land van herkomst:
- CN
The Omron proximity sensor is an inductive type with an M8 size and a shielded design. It has a sensing distance of 2 mm and operates on DC power. The sensor uses a 2-wire configuration and functions as a normally open (NO) switch. Additionally, it comes with a 2-meter cable for connection.
CE compliance
Useful to help prevent disconnection
Useful to help prevent disconnection
Gerelateerde Links
- Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection
- Omron Threaded Barrel Proximity Sensor, M8, 2 mm Detection, 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, 2-Wire NO, 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, 2-Wire NO, 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection
- Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, NPN NC, 10 → 30 V dc
