- RS-stocknr.:
- 269-1839
- Fabrikant:
- RS PRO
4 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
55 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs 1 zak met 250
€ 14,37
(excl. BTW)
€ 17,39
(incl. BTW)
Bag(s) | Per Zak | Per stuk* |
1 - 5 | € 14,37 | € 0,057 |
6 - 9 | € 13,45 | € 0,054 |
10 - 19 | € 12,66 | € 0,051 |
20 + | € 11,93 | € 0,048 |
*prijsindicatie |
- RS-stocknr.:
- 269-1839
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
RS PRO Black PVC 14 mm Round Cable Grommet for Maximum of 10.5 mm Cable Dia.
Use these cable grommets from RS PRO to protect your cables and shield your cable jacket from sharp corners and friction damage. They're designed for panels up to 3.4 mm thick and can accommodate a maximum cable diameter of 10.5 mm.
The round grommets are made from a durable PVC material that's wear-resistant and flame-retardant. The PVC coating also offers electrical conductivity, insulation and mechanical strength.
As part of the RS PRO range, these grommets have been tested for quality and reliability by engineers. They come with a three-year warranty to ensure their durability. They're often used to protect cables in electronics, telecommunications and automotive engineering applications.
Features and Benefits
- Black in colour
- Maximum cable diameter of 10.5 mm
- Height of 6.4 mm
- Inner diameter of 10.5 mm
- Outer diameter of 19.5 mm
- Panel hole diameter of 14 mm
Small Pack Size
Per Unit, RS stock no: 6664603
Large Pack Size
RS stock no: 2691839
Specificaties
Kenmerk | Waarde |
---|---|
Grommet Type | Cable Grommet |
Minimum Panel Thickness | 3.2mm |
Minimum Cable Diameter | 10.5mm |
Panel Hole Diameter | 13.9mm |
Maximum Cable Diameter | 10.5mm |
Material | PVC |
Colour | Black |
Maximum Panel Thickness | 3.4mm |