RS PRO Red 4 m PVC STRIP CURTAINS for Industrial, 400mm x 4 mm

Subtotaal (1 eenheid)*

€ 126,84

(excl. BTW)

€ 153,48

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 9 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 126,84

*prijsindicatie

RS-stocknr.:
202-0920
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

PVC STRIP CURTAINS

Length

4m

Width

400mm

Colour

Red

Thickness

4mm

Application

Industrial

Standards/Approvals

REACH Compliant, RoHS 3 compliant, UV Stabilised

Land van herkomst:
GB

RS PRO PVC Red Marker Strip


RS PRO PVC marker store strip curtains are long lengths of PVC which are placed at the edge of a curtain in order to highlight the door frame and increase visibility to reduce accidents. They highlight the edges of a vertical curtain and can be attached across the top of a doorway and are ideal for internal doors and personnel access. These PVC curtains are designed to bring attention to the open doorway.

These RS PRO PVC strip curtains are a cost effective and easy to maintain addition to clear PVC curtains in large areas like factory floors and warehouses.

Features and Benefits


  • RS PRO PVC curtains reduce heat loss as they act as thermal barriers

  • PVC strip curtains are red in colour to bring attention to the edges of doorways reducing the risk of accidents

  • High quality polar PVC does not rot is low toxic, silicone free and cadmium free

  • Abrasion and chemical resistant

  • Suitable for a range of temperatures from -15°C to +50°C

  • The metal clamps and rails are stainless steel

  • Applications


    PVC strip curtains provide a barrier against insects, dust, debris and litter from entering a factory or warehouse through open doorways. They are a great option for hands-free access to internal or external spaces. Many different industries use PVC strip curtains including

    Industrial Freezers

    Body Shops

    Industrial Buildings

    Wide Doorways

    Restaurants

    Storage Rooms

    Loading Bays

    Do These PVC Curtains Come in Different Sizes?


    Yes! RS PRO offers these strip curtains in various lengths and widths to suit all environments.

    2020916 - PVC strip door, 200 mm Width, 2 m Length

    2020917 - PVC strip door, 300 mm Width, 3 m Length

    2020918 - PVC strip door, 300 mm Width, 3 m Length

    2020919 - PVC strip door, 400 mm Width, 4 m Length

    2020920 - PVC strip door, 400 mm Width, 4 m Length

    2020921 - PVC strip door, 500 mm Width, 5 m Length

    How Do You Clean PVC Curtains?


    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Gerelateerde Links