Wera 9-Piece Torx Key Set, L Shape, Long Arm

Subtotaal (1 eenheid)*

€ 67,79

(excl. BTW)

€ 82,03

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 12 stuk(s) klaar voor verzending
  • 11 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 67,79

*prijsindicatie

RS-stocknr.:
175-2387
Fabrikantnummer:
05024470001
Fabrikant:
Wera
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Wera

Number of Pieces

9

Set Contents

1 x TX 10 x 112, 1 x TX 15 x 123, 1 x TX 20 x 137, 1 x TX 25 x 154, 1 x TX 27 x 172, 1 x TX 30 x 195, 1 x TX 40 x 224, 1 x TX 9 x 101, 967 SXL HF 1 x TX 8 x 90

Shape

L

Short or Long Arm

Long

Finish

BlackLaser

Land van herkomst:
CZ

967/9 TX XL Multicolour HF 1 L-key set with holding function, long


High quality L-key set for recessed TORX® screws. Holding function: the wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screw on the tool. Featuring an extra-long arm. L-keys with thermoplastic sleeve out of easy-to-grip circular material. The sleeve ensures that work is pleasant and easy on the fingers even at low temperatures. "Take it easy" Tool Finder with colour coding according to size. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys. Come in a practical clip fastener out of wear-resistant material, enabling secure storage of the L-keys as well as simple removal.

L-keys for recessed TORX® screws
Holding function for recessed TORX® screws
With Take it easy tool finder: colour coding by size
BlackLaser for high corrosion protection and long service life
Wear-resistant clip material for enhanced durability

1x 967/9 TX XL Multicolour HF 1 L-key set with holding function, long, 9 pieces

9x 967 SXL HF TORX® L-key Multicolour with holding function, long: TX 8x90, TX 9x101, TX 10x112, TX 15x123, TX 20x137, TX 25x154, TX 27x172, TX 30x195, TX 40x224

  • Tight and limited space applications (example is within engines).

  • Assembly.

  • Disassembly.

  • Where not possible to hold a screw with your hands.

  • Where screw holding function is necessary.

Wera Torx Keys Sets Available.


  • Stock number 8757978, 9-Piece set, Colour coded, TX 9 to TX 27.

  • Stock number 6115906, 9-Piece set, Steel, T8 to T40.

  • Stock number 1271259, 9-Piece set, Ball ended, TX 8 to TX 40.

  • Stock number 1752384, 9-Piece set, Steel, TX 8 to TX 40.

  • Stock number 1752385, 9-Piece set, steel, TX 10 to TX 27.

  • Stock number 1752386, 9-Piece set, Colour coded, TX 8 to TX 40.

  • Stock number 1752387, 9-Piece set, Colour coded, TX 8 to TX 40.

  • Stock number 1271216, p-Piece set, Colour coded, TX 8 t0 TX 40.

Gerelateerde Links