Endress+Hauser Ceraphant PTP31B Series Pressure Switch, -1bar Min, 1bar Max, Analogue Output, Absolute, Gauge Reading
- RS-stocknr.:
- 288-5807
- Fabrikantnummer:
- PTP31B-AA7M1HGBWBJ
- Fabrikant:
- Endress+Hauser
Subtotaal (1 eenheid)*
€ 375,14
(excl. BTW)
€ 453,92
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 375,14 |
*prijsindicatie
- RS-stocknr.:
- 288-5807
- Fabrikantnummer:
- PTP31B-AA7M1HGBWBJ
- Fabrikant:
- Endress+Hauser
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
| Merk | Endress+Hauser | |
| Pressure Reading Type | Absolute, Gauge | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 1bar | |
| Accuracy | 0.5 % | |
| Output Type | Analogue | |
| Series | Ceraphant PTP31B | |
| Alles selecteren | ||
|---|---|---|
Merk Endress+Hauser | ||
Pressure Reading Type Absolute, Gauge | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 1bar | ||
Accuracy 0.5 % | ||
Output Type Analogue | ||
Series Ceraphant PTP31B | ||
- Land van herkomst:
- DE
The Endress+Hauser Ceraphant PTP31B is a pressure switch with piezoresistive sensor for safe measurement and monitoring of absolute and gauge pressure. The pressure switch with compact design is extremely stable and overload resistant for up to +400 bar. The IO-Link capability allows easy integration and parametrization of the device.
Function check and information on-site thanks to LEDs and digital display
IO-Link reduces costs and complexity due to easy configuration and flexible integration in all fieldbus systems.
IO-Link reduces costs and complexity due to easy configuration and flexible integration in all fieldbus systems.
Gerelateerde Links
- Endress+Hauser Ceraphant PTP31B Series Pressure Switch, -1bar Min, 1bar Max, Analogue Output, Absolute, Gauge Reading
- Endress+Hauser Ceraphant PTP31B Series Pressure Switch, -1bar Min, 10bar Max, Analogue Output, Absolute, Gauge Reading
- Endress+Hauser Ceraphant PTP31B Series Pressure Switch, -1bar Min, 40bar Max, Analogue Output, Absolute, Gauge Reading
- Endress+Hauser Ceraphant PTP31B Series Pressure Switch, -1bar Min, 400bar Max, Analogue Output, Absolute, Gauge Reading
- Endress+Hauser Ceraphant PTP31B Series Pressure Switch, -1bar Min, 4bar Max, Analogue Output, Absolute, Gauge Reading
- Endress+Hauser Ceraphant PTP31B Series Pressure Switch, 0bar Min, 100bar Max, Analogue Output, Absolute, Gauge Reading
- Endress+Hauser PTP31B Series Pressure Sensor, 0bar Min, 1bar Max, PNP Output, Absolute, Gauge Reading
- Endress+Hauser PTP31B Series Pressure Sensor, -1bar Min, 10bar Max, PNP Output, Absolute, Gauge Reading