Endress+Hauser PTP31B Series Pressure Sensor, -1bar Min, 10bar Max, PNP Output, Absolute, Gauge Reading
- RS-stocknr.:
- 267-9433
- Artikelnummer Distrelec:
- 303-84-396
- Fabrikantnummer:
- PTP31B-AA7M1PGBWJJ
- Fabrikant:
- Endress+Hauser
Subtotaal (1 eenheid)*
€ 375,14
(excl. BTW)
€ 453,92
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 2 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 375,14 |
*prijsindicatie
- RS-stocknr.:
- 267-9433
- Artikelnummer Distrelec:
- 303-84-396
- Fabrikantnummer:
- PTP31B-AA7M1PGBWJJ
- Fabrikant:
- Endress+Hauser
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
| Merk | Endress+Hauser | |
| Pressure Reading Type | Absolute, Gauge | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | 0.3 % | |
| Output Type | PNP | |
| Media Measured | Dust, Gases, Liquid, Vapour | |
| Series | PTP31B | |
| Alles selecteren | ||
|---|---|---|
Merk Endress+Hauser | ||
Pressure Reading Type Absolute, Gauge | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy 0.3 % | ||
Output Type PNP | ||
Media Measured Dust, Gases, Liquid, Vapour | ||
Series PTP31B | ||
- Land van herkomst:
- DE
The Endress+Hauser PTC31B is a price attractive pressure switch with ceramic, vacuum tight measuring cell for safe measurement and monitoring of absolute and gauge pressure. The pressure switch with compact design is extremely stable and high vacuum resistant up to 0bar abs. The IO-Link capability allows easy integration and parametrization of the device.
Integrated switching electronics
High process availability
Overload resistant sensor up to 400bar
High process availability
Overload resistant sensor up to 400bar
Gerelateerde Links
- Endress+Hauser PTP31B Series Pressure Sensor, -1bar Min, 10bar Max, PNP Output, Absolute, Gauge Reading
- Endress+Hauser Ceraphant PTP31B Series Pressure Switch, -1bar Min, 10bar Max, Analogue Output, Absolute, Gauge Reading
- Endress+Hauser Ceraphant PTP31B Series Pressure Switch, -1bar Min, 1bar Max, Analogue Output, Absolute, Gauge Reading
- Endress+Hauser PTP31B Series Pressure Sensor, 0bar Min, 1bar Max, PNP Output, Absolute, Gauge Reading
- Endress+Hauser PTP31B Series Pressure Sensor, 0bar Min, 10bar Max, PNP Output, Absolute, Gauge Reading
- Endress+Hauser Ceraphant PTP31B Series Pressure Switch, -1bar Min, 40bar Max, Analogue Output, Absolute, Gauge Reading
- Endress+Hauser Ceraphant PTP31B Series Pressure Switch, -1bar Min, 400bar Max, Analogue Output, Absolute, Gauge Reading
- Endress+Hauser Ceraphant PTP31B Series Pressure Switch, -1bar Min, 4bar Max, Analogue Output, Absolute, Gauge Reading