Endress+Hauser Cerabar PMP23 Series Pressure Sensor, –0.4bar Min, 0.4bar Max, Analogue Output, Absolute, Gauge Reading
- RS-stocknr.:
- 288-5708
- Fabrikantnummer:
- PMP23-AA1M1FBWQJ
- Fabrikant:
- Endress+Hauser
Subtotaal (1 eenheid)*
€ 329,26
(excl. BTW)
€ 398,40
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 19 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 329,26 |
*prijsindicatie
- RS-stocknr.:
- 288-5708
- Fabrikantnummer:
- PMP23-AA1M1FBWQJ
- Fabrikant:
- Endress+Hauser
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
| Merk | Endress+Hauser | |
| Pressure Reading Type | Absolute, Gauge | |
| Minimum Pressure Reading | –0.4bar | |
| Maximum Pressure Reading | 0.4bar | |
| Accuracy | 0.3 % | |
| Output Type | Analogue | |
| Series | Cerabar PMP23 | |
| Alles selecteren | ||
|---|---|---|
Merk Endress+Hauser | ||
Pressure Reading Type Absolute, Gauge | ||
Minimum Pressure Reading –0.4bar | ||
Maximum Pressure Reading 0.4bar | ||
Accuracy 0.3 % | ||
Output Type Analogue | ||
Series Cerabar PMP23 | ||
- Land van herkomst:
- DE
The Endress+Hauser Cerabar PMP23 is a very compact pressure transmitter for measuring absolute and gauge pressure in gases, vapors, liquids and dust for applications with hygienic requirements. The PMP23 offers various EHEDG and 3-A certified hygienic process connections, materials with FDA conformity, EG1935/2004 conformity, IP69 protection, optional IO-Link and hazardous area certificates. The device can be delivered with customized measuring ranges up to 40bar.
Easy usability
High performance
Long term stability
High material quality
High performance
Long term stability
High material quality
Gerelateerde Links
- Endress+Hauser Cerabar PMP23 Series Pressure Sensor, –0.4bar Min, 0.4bar Max, Analogue Output, Absolute, Gauge Reading
- Endress+Hauser Cerabar PMC51 Series Pressure Sensor, –0.4bar Min, 0.4bar Max, Absolute, Gauge Reading
- Endress+Hauser Cerabar PMP21 Series Pressure Sensor, –0.4bar Min, 0.4bar Max, Analogue Output, Absolute, Gauge Reading
- Endress+Hauser Cerabar PMC21 Series Pressure Sensor, –0.4bar Min, 0.4bar Max, Analogue Output, Absolute, Gauge Reading
- Endress+Hauser PMP23 Series Pressure Sensor, –0.4bar Min, 0.4bar Max, Current Output, Gauge Reading
- Endress+Hauser Cerabar PMP23 Series Pressure Sensor, -1bar Min, 2bar Max, Analogue Output, Absolute, Gauge Reading
- Endress+Hauser Cerabar PMP23 Series Pressure Sensor, -1bar Min, 10bar Max, Analogue Output, Absolute, Gauge Reading
- Endress+Hauser Cerabar PMP23 Series Pressure Sensor, -1bar Min, 1bar Max, Analogue Output, Absolute, Gauge Reading