Endress+Hauser PMP23 Series Pressure Sensor, –0.4bar Min, 0.4bar Max, Current Output, Gauge Reading
- RS-stocknr.:
- 267-9423
- Artikelnummer Distrelec:
- 303-84-196
- Fabrikantnummer:
- PMP23-AA1N1FB3CJ
- Fabrikant:
- Endress+Hauser
Subtotaal (1 eenheid)*
€ 343,40
(excl. BTW)
€ 415,51
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 10 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 343,40 |
*prijsindicatie
- RS-stocknr.:
- 267-9423
- Artikelnummer Distrelec:
- 303-84-196
- Fabrikantnummer:
- PMP23-AA1N1FB3CJ
- Fabrikant:
- Endress+Hauser
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
| Merk | Endress+Hauser | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | –0.4bar | |
| Maximum Pressure Reading | 0.4bar | |
| Accuracy | 0.3 % | |
| Output Type | Current | |
| Media Measured | Dust, Gases, Liquid, Vapour | |
| Electrical Connection | M12 Connector | |
| Series | PMP23 | |
| Supply Voltage | 10 → 30V | |
| Alles selecteren | ||
|---|---|---|
Merk Endress+Hauser | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading –0.4bar | ||
Maximum Pressure Reading 0.4bar | ||
Accuracy 0.3 % | ||
Output Type Current | ||
Media Measured Dust, Gases, Liquid, Vapour | ||
Electrical Connection M12 Connector | ||
Series PMP23 | ||
Supply Voltage 10 → 30V | ||
- Land van herkomst:
- DE
The Endress+Hauser PMP23 is a price attractive and compact absolute or gauge pressure transmitter. The piezo-resistive measuring cell with flush mounted 316L diaphragm was designed for applications in the hygienic industry.
Easy and time saving installation
High long term stability and repeatability
High flexibility of use
High long term stability and repeatability
High flexibility of use
Gerelateerde Links
- Endress+Hauser Cerabar PMP23 Series Pressure Sensor, –0.4bar Min, 0.4bar Max, Analogue Output, Absolute, Gauge Reading
- Endress+Hauser PMP11 Series Pressure Sensor, –0.4bar Min, 0.4bar Max, Current Output, Gauge Reading
- Endress+Hauser Cerabar PMC51 Series Pressure Sensor, –0.4bar Min, 0.4bar Max, Absolute, Gauge Reading
- Endress+Hauser PMC21 Series Pressure Sensor, –0.4bar Min, 0.4bar Max, Current Output, Absolute, Gauge Reading
- Endress+Hauser Cerabar PMC11 Series Pressure Sensor, –0.4bar Min, 0.4bar Max, Analogue Output, Gauge Reading
- Endress+Hauser Cerabar PMP11 Series Pressure Sensor, –0.4bar Min, 0.4bar Max, Analogue Output, Gauge Reading
- Endress+Hauser PMP23 Series Pressure Sensor, -1bar Min, 10bar Max, Current Output, Gauge Reading
- Endress+Hauser Cerabar Series Pressure Sensor, –0.4bar Min, 0.4bar Max, 4…20 mA Output, Gauge Reading