Endress+Hauser Cerabar PMP11 Series Pressure Sensor, -1bar Min, 2bar Max, Analogue Output, Gauge Reading

Subtotaal (1 eenheid)*

€ 204,02

(excl. BTW)

€ 246,86

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk
Aantal stuks
Per stuk
1 +€ 204,02

*prijsindicatie

RS-stocknr.:
288-5668
Fabrikantnummer:
PMP11-AA1L1KBWJJ
Fabrikant:
Endress+Hauser
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Endress+Hauser

Pressure Reading Type

Gauge

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

2bar

Accuracy

0.5 %

Output Type

Analogue

Series

Cerabar PMP11

Land van herkomst:
DE
The Endress+Hauser Cerabar PMP11 is a very compact pressure transmitter with piezo-resistive sensor that can measure gauge pressure from 400mbar up to 40bar (depending on configuration) in gases, vapors, liquids and dust with an accuracy of 0.5%. The PMP11 is designed to withstand the harsh conditions in the process industry with ingress protection grades up to IP 68 and high quality materials like 316L. It can be used for standard applications in the process industry.

Easy usability
High performance
Long term stability
High material quality

Gerelateerde Links