Endress+Hauser Cerabar PMP11 Series Pressure Sensor, -1bar Min, 2bar Max, Analogue Output, Gauge Reading
- RS-stocknr.:
- 288-5674
- Fabrikantnummer:
- PMP11-GR1V1KFVXJ
- Fabrikant:
- Endress+Hauser
Subtotaal (1 eenheid)*
€ 204,02
(excl. BTW)
€ 246,86
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 19 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 204,02 |
*prijsindicatie
- RS-stocknr.:
- 288-5674
- Fabrikantnummer:
- PMP11-GR1V1KFVXJ
- Fabrikant:
- Endress+Hauser
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
| Merk | Endress+Hauser | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 2bar | |
| Accuracy | 0.5 % | |
| Output Type | Analogue | |
| Series | Cerabar PMP11 | |
| Alles selecteren | ||
|---|---|---|
Merk Endress+Hauser | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 2bar | ||
Accuracy 0.5 % | ||
Output Type Analogue | ||
Series Cerabar PMP11 | ||
- Land van herkomst:
- DE
The Endress+Hauser Cerabar PMP11 is a very compact pressure transmitter with piezo-resistive sensor that can measure gauge pressure from 400mbar up to 40bar (depending on configuration) in gases, vapors, liquids and dust with an accuracy of 0.5%. The PMP11 is designed to withstand the harsh conditions in the process industry with ingress protection grades up to IP 68 and high quality materials like 316L. It can be used for standard applications in the process industry.
Easy usability
High performance
Long term stability
High material quality
High performance
Long term stability
High material quality
Gerelateerde Links
- Endress+Hauser Cerabar PMP11 Series Pressure Sensor, -1bar Min, 2bar Max, Analogue Output, Gauge Reading
- Endress+Hauser Cerabar PMP11 Series Pressure Sensor, -1bar Min, 1bar Max, Analogue Output, Gauge Reading
- Endress+Hauser Cerabar PMP11 Series Pressure Sensor, -1bar Min, 4bar Max, Analogue Output, Gauge Reading
- Endress+Hauser Cerabar PMP11 Series Pressure Sensor, -1bar Min, 10bar Max, Analogue Output, Gauge Reading
- Endress+Hauser Cerabar PMP11 Series Pressure Sensor, -1bar Min, 16bar Max, Analogue Output, Gauge Reading
- Endress+Hauser Cerabar PMP11 Series Pressure Sensor, -1bar Min, 25bar Max, Analogue Output, Gauge Reading
- Endress+Hauser Cerabar PMP11 Series Pressure Sensor, -1bar Min, 40bar Max, Analogue Output, Gauge Reading
- Endress+Hauser Cerabar PMP11 Series Pressure Sensor, -1bar Min, 6bar Max, Analogue Output, Gauge Reading