SICK PBS2 Series Pressure Sensor, 0bar Min, 4bar Max, IO-Link/PNP/NPN + PNP/NPN Output, Gauge Reading
- RS-stocknr.:
- 285-2197
- Fabrikantnummer:
- PBS2-RB4X0SG1SSDNMA0Z
- Fabrikant:
- SICK
Subtotaal (1 eenheid)*
€ 377,54
(excl. BTW)
€ 456,82
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 06 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 377,54 |
*prijsindicatie
- RS-stocknr.:
- 285-2197
- Fabrikantnummer:
- PBS2-RB4X0SG1SSDNMA0Z
- Fabrikant:
- SICK
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
| Merk | SICK | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 4bar | |
| Accuracy | ± 0.5 % | |
| Output Type | IO-Link/PNP/NPN + PNP/NPN | |
| Media Measured | Gaseous, Liquid | |
| Process Connection | G 1/4 A | |
| Analogue Output | 4 → 20 mA | |
| Electrical Connection | M12 Round Connector | |
| Communication Protocol | IO-LINK | |
| Response Time | 5 ms | |
| Maximum Current | 600 mA | |
| Series | PBS2 | |
| Supply Voltage | 15 → 35 V dc | |
| Housing Material | Buttons - TPE-E, Display Window - PC, Lower Body - Stainless Steel 304, Plastic Head - PC + ABS | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Alles selecteren | ||
|---|---|---|
Merk SICK | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 4bar | ||
Accuracy ± 0.5 % | ||
Output Type IO-Link/PNP/NPN + PNP/NPN | ||
Media Measured Gaseous, Liquid | ||
Process Connection G 1/4 A | ||
Analogue Output 4 → 20 mA | ||
Electrical Connection M12 Round Connector | ||
Communication Protocol IO-LINK | ||
Response Time 5 ms | ||
Maximum Current 600 mA | ||
Series PBS2 | ||
Supply Voltage 15 → 35 V dc | ||
Housing Material Buttons - TPE-E, Display Window - PC, Lower Body - Stainless Steel 304, Plastic Head - PC + ABS | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
- Land van herkomst:
- DE
Overview
The PBS plus is an electronic pressure switch, pressure transmitter and display in one and is available with up to two switching outputs, analogue output and IO-Link. It is set using three large pushbuttons and the display or via IO-Link. The housing can be twisted in two places - the display and the electrical connection can be optimally aligned in any mounting situation. With measuring ranges of 0.4 bar to 1,000 bar (gauge pressure), the PBS plus can be used in many different applications. It also has absolute pressure and vacuum measuring ranges.
The PBS plus is highly resistant to corrosion due to the fully welded stainless steel membrane. Process data is transmitted to the control via IO-Link as measured values in bar. The diagnostic options make it possible for temperature values to be read out in °C and minimum and maximum values for temperature and pressure to be monitored.
At a glance
Switchable switching outputs (PNP/NPN) and analogue output (current/voltage)
Scalable analogue output (5:1 turn down)
High measurement accuracy: ± 0.5%
IO-Link for transmitting process data to the control as measured values in bar
Housing can be twisted in two places (process connection/display) and display can be rotated by 180°
Common process connections, also with flush-mounted membrane
Scalable analogue output (5:1 turn down)
High measurement accuracy: ± 0.5%
IO-Link for transmitting process data to the control as measured values in bar
Housing can be twisted in two places (process connection/display) and display can be rotated by 180°
Common process connections, also with flush-mounted membrane
Your Benefit
Low storage costs, short delivery times, low number of variants
Reduced installation time since housing and display can be rotated at two points
Rugged design: stainless steel measuring cell
No special conversion of IO-Link process data is required - it is shown automatically as measured values in bar
Extensive diagnosis options via IO-Link (e.g. pressure peaks, ambient temperature) deliver data for predictive maintenance
Economic solution for hydrostatic level measurement (thanks to high accuracy and small measuring ranges)
Reduced installation time since housing and display can be rotated at two points
Rugged design: stainless steel measuring cell
No special conversion of IO-Link process data is required - it is shown automatically as measured values in bar
Extensive diagnosis options via IO-Link (e.g. pressure peaks, ambient temperature) deliver data for predictive maintenance
Economic solution for hydrostatic level measurement (thanks to high accuracy and small measuring ranges)
Applications
Factory automation applications:
Monitoring the media supply using pressure measurement
Pressure measurement in the hydraulic system
Measuring pressure, level, and temperature in the machine hydraulics
Monitoring of the pressure in the cylinder
Monitoring
Monitoring the media supply using pressure measurement
Pressure measurement in the hydraulic system
Measuring pressure, level, and temperature in the machine hydraulics
Monitoring of the pressure in the cylinder
Monitoring
Gerelateerde Links
- SICK PBS2 Series Pressure Sensor, 0bar Min, 4bar Max, IO-Link/PNP/NPN + 4 → 20 mA Output, Gauge Reading
- SICK PBS2 Series Pressure Sensor, 0bar Min, 25bar Max, IO-Link/PNP/NPN + PNP/NPN Output, Gauge Reading
- SICK PBS2 Series Pressure Sensor, 0bar Min, 100bar Max, IO-Link/PNP/NPN + PNP/NPN Output, Gauge Reading
- SICK PBS2 Series Pressure Sensor, 0bar Min, 10bar Max, IO-Link/PNP/NPN + 4 → 20 mA Output, Gauge Reading
- SICK PBS2 Series Pressure Sensor, 0bar Min, 400bar Max, IO-Link/PNP/NPN + 4 → 20 mA Output, Gauge Reading
- SICK PBS2 Series Pressure Sensor, 0bar Min, 16bar Max, IO-Link/PNP/NPN + 4 → 20 mA Output, Gauge Reading
- SICK PBS2 Series Pressure Sensor, 0bar Min, 250bar Max, IO-Link/PNP/NPN + 4 → 20 mA Output, Gauge Reading
- SICK PBS2 Series Pressure Sensor, 0bar Min, 160bar Max, IO-Link/PNP/NPN + 4 → 20 mA Output, Gauge Reading