SICK PBS2 Series Pressure Sensor, 0bar Min, 10bar Max, IO-Link/PNP/NPN + 4 → 20 mA Output, Gauge Reading

Subtotaal (1 eenheid)*

€ 377,54

(excl. BTW)

€ 456,82

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 06 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 377,54

*prijsindicatie

RS-stocknr.:
285-2181
Fabrikantnummer:
PBS2-RB010SG2SS0Q5A0Z
Fabrikant:
SICK
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SICK

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

± 0.5 %

Output Type

IO-Link/PNP/NPN + 4 → 20 mA

Media Measured

Gaseous, Liquid

Process Connection

G1/4 Female

Analogue Output

4 → 20 mA

Electrical Connection

M12 Round Connector

Communication Protocol

IO-LINK

Response Time

5 ms

Maximum Current

600 mA

Series

PBS2

Supply Voltage

15 → 35 V dc

Housing Material

Buttons - TPE-E, Display Window - PC, Lower Body - Stainless Steel 304, Plastic Head - PC + ABS

Maximum Operating Temperature

+85°C

IP Rating

IP67

Minimum Operating Temperature

-20°C

Land van herkomst:
DE

Overview


The PBS plus is an electronic pressure switch, pressure transmitter and display in one and is available with up to two switching outputs, analogue output and IO-Link. It is set using three large pushbuttons and the display or via IO-Link. The housing can be twisted in two places - the display and the electrical connection can be optimally aligned in any mounting situation. With measuring ranges of 0.4 bar to 1,000 bar (gauge pressure), the PBS plus can be used in many different applications. It also has absolute pressure and vacuum measuring ranges.

The PBS plus is highly resistant to corrosion due to the fully welded stainless steel membrane. Process data is transmitted to the control via IO-Link as measured values in bar. The diagnostic options make it possible for temperature values to be read out in °C and minimum and maximum values for temperature and pressure to be monitored.

At a glance


Switchable switching outputs (PNP/NPN) and analogue output (current/voltage)
Scalable analogue output (5:1 turn down)
High measurement accuracy: ± 0.5%
IO-Link for transmitting process data to the control as measured values in bar
Housing can be twisted in two places (process connection/display) and display can be rotated by 180°
Common process connections, also with flush-mounted membrane

Your Benefit


Low storage costs, short delivery times, low number of variants
Reduced installation time since housing and display can be rotated at two points
Rugged design: stainless steel measuring cell
No special conversion of IO-Link process data is required - it is shown automatically as measured values in bar
Extensive diagnosis options via IO-Link (e.g. pressure peaks, ambient temperature) deliver data for predictive maintenance
Economic solution for hydrostatic level measurement (thanks to high accuracy and small measuring ranges)

Applications


Factory automation applications:
Monitoring the media supply using pressure measurement
Pressure measurement in the hydraulic system
Measuring pressure, level, and temperature in the machine hydraulics
Monitoring of the pressure in the cylinder
Monitoring

Gerelateerde Links