WIKA PSD-4 Series Pressure Sensor, 0bar Min, 25bar Max, PNP/NPN Output, Gauge Reading
- RS-stocknr.:
- 269-0507
- Fabrikantnummer:
- 48756804
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 302,82
(excl. BTW)
€ 366,41
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 302,82 |
*prijsindicatie
- RS-stocknr.:
- 269-0507
- Fabrikantnummer:
- 48756804
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 25bar | |
| Accuracy | ± 0.5 % | |
| Output Type | PNP/NPN | |
| Series | PSD-4 | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 25bar | ||
Accuracy ± 0.5 % | ||
Output Type PNP/NPN | ||
Series PSD-4 | ||
- Land van herkomst:
- DE
The WIKA PSD-4 electronic pressure switch is the universal solution for industrial automation tasks, also in hygienic applications and under harsh conditions. The pressure switch is available with a digital output signal as well as a switchable and scalable analogue output. In addition, it can also be easily monitored via the self-diagnostics.
Advanced condition monitoring via IO Link
Higher flexibility and lower inventory
Easy integration combined with good readability
Higher flexibility and lower inventory
Easy integration combined with good readability
Gerelateerde Links
- WIKA PSD-4 Series Pressure Sensor, 0bar Min, 25bar Max, PNP/NPN Output, Gauge Reading
- WIKA PSD-4 Series Pressure Switch, 0bar Min, 25bar Max, PNP/NPN Output, Gauge Reading
- WIKA PSD-4 Series Gauge Pressure Sensor, 0bar Min, 25bar Max, PNP/NPN Output, Gauge Reading
- WIKA PSD-4-ECO Series Pressure Sensor, 0bar Min, 25bar Max, PNP Output, Gauge Reading
- WIKA PSD-4 Series Pressure Sensor, 0bar Min, 16bar Max, PNP/NPN Output, Gauge Reading
- WIKA PSD-4 Series Pressure Sensor, 0bar Min, 6bar Max, PNP/NPN Output, Gauge Reading
- WIKA PSD-4 Series Pressure Sensor, 0bar Min, 10bar Max, PNP/NPN Output, Gauge Reading
- WIKA PSD-4 Series Pressure Sensor, 0bar Min, 1bar Max, PNP/NPN Output, Gauge Reading