WIKA M-11 Series Pressure Sensor, 0bar Min, 250bar Max, 2 Wire, 4 → 20 mA Output, Gauge Reading
- RS-stocknr.:
- 268-9076
- Fabrikantnummer:
- 83306940
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 425,11
(excl. BTW)
€ 514,38
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 11 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 425,11 |
*prijsindicatie
- RS-stocknr.:
- 268-9076
- Fabrikantnummer:
- 83306940
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 250bar | |
| Accuracy | ± 0.5 % | |
| Output Type | 2 Wire, 4 → 20 mA | |
| Series | M-11 | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 250bar | ||
Accuracy ± 0.5 % | ||
Output Type 2 Wire, 4 → 20 mA | ||
Series M-11 | ||
- Land van herkomst:
- DE
The WIKA miniature pressure sensor is one of the thinnest and smallest industrial pressure sensors the market. It therefore offers the ideal solution for applications where mounting space is limited. The thin-film measuring cell, through the optimised design of its process connection, guarantees a high measurement performance, even with dynamic loads and extreme pressure spikes.
Current and voltage outputs
Ingress protection IP65 or IP67
Wetted parts and case from stainless steel
Vacuum tight
Ingress protection IP65 or IP67
Wetted parts and case from stainless steel
Vacuum tight
Gerelateerde Links
- WIKA S-11 Series Pressure Sensor, 0bar Min, 250bar Max, 2 Wire, 4 → 20 mA Output, Gauge Reading
- WIKA M-11 Series Pressure Sensor, 0bar Min, 250bar Max, 2 Wire, 4 → 20 mA Output, Gauge Reading
- WIKA UPT Series Pressure Sensor, 0bar Min, 250bar Max, Gauge Reading
- WIKA IS-3 Series Gauge Pressure Sensor, 0bar Min, 250bar Max, Analogue Output, Gauge Reading
- WIKA IS-3 Series Pressure Sensor, 0bar Min, 250bar Max, Absolute, Gauge, Vacuum Reading
- WIKA S-20 Series Pressure Sensor, 0bar Min, 250bar Max, Absolute, Gauge, Vacuum Reading
- WIKA A-10 Series Pressure Sensor, 0bar Min, 250bar Max, Absolute, Gauge, Vacuum Reading
- WIKA A-1200 Series Pressure Sensor, 0bar Min, 250bar Max, PNP Output, Gauge Reading