WIKA PSD-4 Series Gauge Pressure Sensor, 0bar Min, 25bar Max, PNP/NPN Output, Gauge Reading
- RS-stocknr.:
- 268-5764
- Fabrikantnummer:
- 57413206
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 560,27
(excl. BTW)
€ 677,93
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 19 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 560,27 |
*prijsindicatie
- RS-stocknr.:
- 268-5764
- Fabrikantnummer:
- 57413206
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 25bar | |
| Accuracy | ±0.5 % | |
| Output Type | PNP/NPN | |
| Series | PSD-4 | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 25bar | ||
Accuracy ±0.5 % | ||
Output Type PNP/NPN | ||
Series PSD-4 | ||
- Land van herkomst:
- DE
The WIKA electronic pressure switch is the universal solution for industrial automation tasks, in hygienic applications and under harsh conditions. Display and menu offer intuitive navigation which speeds up parameterisation and reduces the installation effort.
Advanced condition monitoring via IO Link
Higher flexibility
Higher flexibility
Gerelateerde Links
- WIKA PSD-4 Series Gauge Pressure Sensor, 0bar Min, 25bar Max, PNP/NPN Output, Gauge Reading
- WIKA PSD-4 Series Pressure Sensor, 0bar Min, 25bar Max, PNP/NPN Output, Gauge Reading
- WIKA PSD-4 Series Pressure Switch, 0bar Min, 25bar Max, PNP/NPN Output, Gauge Reading
- WIKA PSD-4-ECO Series Pressure Sensor, 0bar Min, 25bar Max, PNP Output, Gauge Reading
- WIKA PSD-4 Series Gauge Pressure Sensor, 0bar Min, 1bar Max, PNP/NPN Output, Gauge Reading
- WIKA PSD-4 Series Gauge Pressure Sensor, 0bar Min, 6bar Max, PNP/NPN Output, Gauge Reading
- WIKA PSD-4 Series Pressure Sensor, 0bar Min, 16bar Max, PNP/NPN Output, Gauge Reading
- WIKA PSD-4 Series Pressure Sensor, 0bar Min, 6bar Max, PNP/NPN Output, Gauge Reading