WIKA S-20 Series Gauge Pressure Sensor, 0psi Min, 500psi Max, Analogue Output, Gauge Reading
- RS-stocknr.:
- 268-5561
- Fabrikantnummer:
- 48788144
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 614,07
(excl. BTW)
€ 743,02
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 614,07 |
*prijsindicatie
- RS-stocknr.:
- 268-5561
- Fabrikantnummer:
- 48788144
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 500psi | |
| Accuracy | ±0.25 % | |
| Output Type | Analogue | |
| Series | S-20 | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 500psi | ||
Accuracy ±0.25 % | ||
Output Type Analogue | ||
Series S-20 | ||
- Land van herkomst:
- DE
The WIKA Superior pressure transmitter for general industrial applications is the ideal solution for customers with demanding measuring requirements suited to the widest range of applications. Even with the lowest temperatures when used outdoors, with extreme shock and vibration in machine building or with aggressive media in the chemical industry, this transmitter can meet all requirements.
Robust design
Good accuracy
Good accuracy
Gerelateerde Links
- TE Connectivity Pressure Sensor, 0psi Min, 500psi Max, Analogue Output, Gauge Reading
- TE Connectivity MSP300 Series Pressure Sensor, 0psi Min, 500psi Max, Analogue Output, Gauge Reading
- TE Connectivity Pressure Sensor, 0psi Min, 500psi Max, Voltage Output, Absolute, Gauge Reading
- WIKA A-10 Series Pressure Sensor, 0bar Min, 500psi Max, Absolute, Gauge, Vacuum Reading
- TE Connectivity MSP300 Series Pressure Sensor, 0psi Min, 250psi Max, Analogue Output, Gauge Reading
- TE Connectivity MEAS 154 Series Pressure Sensor, 0psi Min, 500psi Max, 100 mV Output, Absolute Reading
- Honeywell Pressure Sensor, 174psi Min, 500psi Max, Analogue Output, Absolute Reading
- Honeywell Pressure Sensor, 50psi Min, 500psi Max, Analogue Output, Absolute Reading