WIKA A-10 Series Pressure Sensor, 0bar Min, 200bar Max, Absolute, Gauge, Vacuum Reading
- RS-stocknr.:
- 262-7744
- Fabrikantnummer:
- 48759140
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 163,30
(excl. BTW)
€ 197,59
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 163,30 |
*prijsindicatie
- RS-stocknr.:
- 262-7744
- Fabrikantnummer:
- 48759140
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Pressure Reading Type | Absolute, Gauge, Vacuum | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 200bar | |
| Accuracy | ±1 to ±2.4 % | |
| Series | A-10 | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Pressure Reading Type Absolute, Gauge, Vacuum | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 200bar | ||
Accuracy ±1 to ±2.4 % | ||
Series A-10 | ||
- Land van herkomst:
- DE
The WIKAs field-proven model A-10 pressure transmitter (pressure sensor) is the all-rounder for pressure measurement in industrial environments. Compactly built, it can be integrated into a wide range of machine designs. The many measuring ranges, and special measuring ranges, contribute to its universal applicability.
Excellent quality and proven technology
Exceptionally large variety covers almost all applications
All configurable variants are available at short notice from quantities of 1 upwards
Particularly cost-efficient
Exceptionally large variety covers almost all applications
All configurable variants are available at short notice from quantities of 1 upwards
Particularly cost-efficient
Gerelateerde Links
- WIKA A-10 Series Pressure Sensor, 0bar Min, 200bar Max, Absolute, Gauge, Vacuum Reading
- WIKA A-10 Series Pressure Sensor, 0bar Max, Absolute, Gauge, Vacuum Reading
- WIKA IS-3 Series Pressure Sensor, 0bar Min, 0.4bar Max, Absolute, Gauge, Vacuum Reading
- WIKA IS-3 Series Pressure Sensor, 0bar Min, 25bar Max, Absolute, Gauge, Vacuum Reading
- WIKA IS-3 Series Pressure Sensor, 0bar Min, 250bar Max, Absolute, Gauge, Vacuum Reading
- WIKA IS-3 Series Pressure Sensor, 0bar Min, 6bar Max, Absolute, Gauge, Vacuum Reading
- WIKA IS-3 Series Pressure Sensor, 0bar Min, 1000bar Max, Absolute, Gauge, Vacuum Reading
- WIKA IS-3 Series Pressure Sensor, 0bar Min, 16bar Max, Absolute, Gauge, Vacuum Reading