WIKA IS-3 Series Pressure Sensor, 0bar Min, 16bar Max, Absolute, Gauge, Vacuum Reading
- RS-stocknr.:
- 262-7712
- Fabrikantnummer:
- 48721228
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 592,29
(excl. BTW)
€ 716,67
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 03 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 592,29 |
*prijsindicatie
- RS-stocknr.:
- 262-7712
- Fabrikantnummer:
- 48721228
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Pressure Reading Type | Absolute, Gauge, Vacuum | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 16bar | |
| Media Measured | Gas, Oil | |
| Series | IS-3 | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Pressure Reading Type Absolute, Gauge, Vacuum | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 16bar | ||
Media Measured Gas, Oil | ||
Series IS-3 | ||
- Land van herkomst:
- DE
The WIKA pressure transmitters of the IS-3 series have been specifically designed for the highest industrial requirements in hazardous areas and feature the common approvals, such as ATEX, IECEx, FM and CSA. The model IS-3 pressure transmitter is available with measuring ranges up to 6,000 bar and is suitable for applications ranging from general machine building to high-pressure applications.
Measuring ranges from 0 to 0.1 and 0 to 6000 bar [0 to 3 and 0 to 15000 psi]
Approved for use in hazardous areas ATEX, IECEx, FM and CSA
Approved for use in hazardous areas ATEX, IECEx, FM and CSA
Gerelateerde Links
- WIKA IS-3 Series Pressure Sensor, 0bar Min, 16bar Max, Absolute, Gauge, Vacuum Reading
- WIKA A-10 Series Pressure Sensor, 0bar Min, 16bar Max, Absolute, Gauge, Vacuum Reading
- WIKA S-20 Series Pressure Sensor, 0bar Min, 16bar Max, Absolute, Gauge, Vacuum Reading
- WIKA A-10 Series Pressure Sensor, 0bar Max, Absolute, Gauge, Vacuum Reading
- WIKA IS-3 Series Pressure Sensor, 0bar Min, 0.4bar Max, Absolute, Gauge, Vacuum Reading
- WIKA IS-3 Series Pressure Sensor, 0bar Min, 25bar Max, Absolute, Gauge, Vacuum Reading
- WIKA IS-3 Series Pressure Sensor, 0bar Min, 250bar Max, Absolute, Gauge, Vacuum Reading
- WIKA IS-3 Series Pressure Sensor, 0bar Min, 6bar Max, Absolute, Gauge, Vacuum Reading