WIKA UPT-21 Series Pressure Sensor, 0bar Min, 6bar Max, 4 → 20 mA Output, Gauge Reading
- RS-stocknr.:
- 221-8559
- Fabrikantnummer:
- 73223478
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 1.138,81
(excl. BTW)
€ 1.377,96
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 13 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.138,81 |
*prijsindicatie
- RS-stocknr.:
- 221-8559
- Fabrikantnummer:
- 73223478
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 6bar | |
| Accuracy | 0.0015 | |
| Output Type | 4 → 20 mA | |
| Series | UPT-21 | |
| Supply Voltage | 12 → 36 V | |
| Interface | HART | |
| IP Rating | IP65 | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 6bar | ||
Accuracy 0.0015 | ||
Output Type 4 → 20 mA | ||
Series UPT-21 | ||
Supply Voltage 12 → 36 V | ||
Interface HART | ||
IP Rating IP65 | ||
N.v.t.
- Land van herkomst:
- DE
The Wika Instruments process transmitter model UPT-21, with pressure port is mainly used in application such as control and process technology, machine building and plant construction, pharmaceutical and hygienic industries. Measuring range is 0 to 6 bar.
Multi-functional display
Simple menu navigation
Large LC display, rotatable
Approvals for hazardous areas
Simple menu navigation
Large LC display, rotatable
Approvals for hazardous areas
Gerelateerde Links
- WIKA UPT Series Pressure Sensor, 0bar Min, 6bar Max, 4-20mA Output, Gauge Reading
- WIKA UPT-20 Series Pressure Sensor, 0bar Min, 6bar Max, 4 → 20 mA Output, Gauge Reading
- WIKA UPT-20 Series Gauge Pressure Sensor, 0bar Min, 16bar Max, Gauge Reading
- WIKA UPT Series Pressure Sensor, 0bar Min, 250bar Max, Gauge Reading
- WIKA UPT Series Pressure Sensor, 0bar Min, 16bar Max, SPDT Output, Gauge Reading
- WIKA UPT Series Pressure Sensor, 0bar Min, 16bar Max, 4-20Ma Output, Gauge Reading
- WIKA DPGT40 Series Pressure Sensor, 0bar Min, 6bar Max, Gauge Reading
- WIKA MA Series Pressure Sensor, 0bar Min, 6bar Max, Gauge Reading