WIKA IS-3 Series Pressure Sensor, 0bar Min, 6bar Max, Analogue 4 → 20 mA Output, Gauge Reading
- RS-stocknr.:
- 221-8423
- Fabrikantnummer:
- 14122694
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 542,85
(excl. BTW)
€ 656,85
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 03 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 542,85 |
*prijsindicatie
- RS-stocknr.:
- 221-8423
- Fabrikantnummer:
- 14122694
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 6bar | |
| Accuracy | ±0.5 % | |
| Output Type | Analogue 4 → 20 mA | |
| Media Measured | Gas, Oil | |
| Series | IS-3 | |
| Supply Voltage | 24 V | |
| IP Rating | IP65 | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 6bar | ||
Accuracy ±0.5 % | ||
Output Type Analogue 4 → 20 mA | ||
Media Measured Gas, Oil | ||
Series IS-3 | ||
Supply Voltage 24 V | ||
IP Rating IP65 | ||
- Land van herkomst:
- DE
The Wika Instruments pressure transmitter of the IS-3 series have been specifically designed for the highest industrial requirements in hazardous areas and is suitable for applications ranging from general machine building to high-pressure applications. M
Made up of stainless steel
Mostly used in chemical, petrochemical industry, machine building
Mostly used in chemical, petrochemical industry, machine building
Gerelateerde Links
- WIKA S-20 Series Gauge Pressure Sensor, 0bar Min, 6bar Max, Analogue Output, Gauge Reading
- WIKA MA Series Pressure Sensor, 0bar Min, 6bar Max, Gauge Reading
- WIKA A-10 Series Pressure Sensor, 0bar Min, 6bar Max, Analogue Output, Absolute, Gauge Reading
- WIKA DPGT40 Series Pressure Sensor, 0bar Min, 6bar Max, Gauge Reading
- WIKA MA Series Pressure Sensor, 0bar Min, 6bar Max, SPDT Output, Gauge Reading
- RS PRO Pressure Switch, 0bar Min, 6bar Max, Analogue Output, Gauge Reading
- WIKA IS-3 Series Pressure Sensor, 0bar Min, 6bar Max, Absolute, Gauge, Vacuum Reading
- WIKA MW Series Pressure Sensor, 0bar Min, 6bar Max, SPDT Output, Gauge Reading