WIKA MW Series Pressure Sensor, 0bar Min, 6bar Max, SPDT Output, Gauge Reading
- RS-stocknr.:
- 269-0772
- Fabrikantnummer:
- 48776818
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 586,45
(excl. BTW)
€ 709,60
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 03 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 586,45 |
*prijsindicatie
- RS-stocknr.:
- 269-0772
- Fabrikantnummer:
- 48776818
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 6bar | |
| Accuracy | ± 1 % | |
| Output Type | SPDT | |
| Series | MW | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 6bar | ||
Accuracy ± 1 % | ||
Output Type SPDT | ||
Series MW | ||
- Land van herkomst:
- IT
The WIKA Diaphragm Pressure Switches have been developed especially for safety critical applications. This sensor is traced by quality assurance software at every step and subsequently are 100 percent tested. The robust switch enclosure can withstand the rough and corrosive operating conditions of the process industry.
No supply voltage required
High switching power
High switching power
Gerelateerde Links
- WIKA MW Series Pressure Sensor, 0bar Min, 6bar Max, SPDT Output, Gauge Reading
- WIKA DC Series Pressure Sensor, 0bar Min, 6bar Max, SPDT Output, Gauge Reading
- WIKA BA Series Pressure Sensor, 0bar Min, 6bar Max, SPDT Output, Gauge Reading
- WIKA MA Series Pressure Sensor, 0bar Min, 6bar Max, SPDT Output, Gauge Reading
- WIKA MW Series Pressure Sensor, 0bar Min, 10bar Max, SPDT Output, Gauge Reading
- WIKA MW Series Pressure Sensor, 0bar Min, 16mbar Max, SPDT Output, Gauge Reading
- WIKA MW Series Pressure Sensor, 0bar Min, 0.2bar Max, SPDT Output, Gauge Reading
- WIKA MW Series Pressure Sensor, 0bar Min, 2.5bar Max, SPDT Output, Gauge Reading