Gefran Melt Pressure Sensor, 0bar Min, 350bar Max, Voltage Output, Relative Reading
- RS-stocknr.:
- 221-7595
- Fabrikantnummer:
- K32-6-M-B35D-1-4-D-S 2130X000X00
- Fabrikant:
- Gefran
Subtotaal (1 eenheid)*
€ 1.368,75
(excl. BTW)
€ 1.656,19
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.368,75 |
*prijsindicatie
- RS-stocknr.:
- 221-7595
- Fabrikantnummer:
- K32-6-M-B35D-1-4-D-S 2130X000X00
- Fabrikant:
- Gefran
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
| Merk | Gefran | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 350bar | |
| Accuracy | ±0.5 % | |
| Output Type | Voltage | |
| Media Measured | Liquid | |
| Supply Voltage | 6 → 12 V | |
| IP Rating | IP65 | |
| Alles selecteren | ||
|---|---|---|
Merk Gefran | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 350bar | ||
Accuracy ±0.5 % | ||
Output Type Voltage | ||
Media Measured Liquid | ||
Supply Voltage 6 → 12 V | ||
IP Rating IP65 | ||
- Land van herkomst:
- IT
The Gefran NaK filled melt pressure transducers K3 series used for high temperature applications where the process temperatures may reach 538°C (1000°F) such as high temperature engineered polymers.
Features and Benefits
Strain gauge measurement principle
Infinite resolution
Infinite resolution
Gerelateerde Links
- Gefran Melt Pressure Sensor, 0bar Min, 350bar Max, Current Output, Relative Reading
- Gefran Melt Pressure Sensor, 0bar Min, 350bar Max, Voltage Output, Relative Reading
- Gefran Melt Pressure Sensor, 0bar Min, 350bar Max, Relative Reading
- Gefran Melt Pressure Sensor, 0bar Min, 350bar Max, Current Output, Melt Pressure Reading
- Gefran Pressure Sensor, 0bar Min, 350bar Max, Current, Voltage Output, Relative Reading
- Gefran Melt Pressure Sensor, 0bar Min, 1000bar Max, Voltage Output, Relative Reading
- Gefran Melt Pressure Sensor, 0bar Min, 700bar Max, Voltage Output, Relative Reading
- Gefran Melt Pressure Sensor, 0bar Min, 100bar Max, Voltage Output, Relative Reading