Gefran Melt Pressure Sensor, 0bar Min, 350bar Max, Voltage Output, Relative Reading
- RS-stocknr.:
- 221-7582
- Fabrikantnummer:
- IN2-A-6-M-B35D-1-4-D 2130X000X00
- Fabrikant:
- Gefran
Subtotaal (1 eenheid)*
€ 2.231,62
(excl. BTW)
€ 2.700,26
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2.231,62 |
*prijsindicatie
- RS-stocknr.:
- 221-7582
- Fabrikantnummer:
- IN2-A-6-M-B35D-1-4-D 2130X000X00
- Fabrikant:
- Gefran
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
| Merk | Gefran | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 350bar | |
| Accuracy | ±0.5 % | |
| Output Type | Voltage | |
| Supply Voltage | 15 → 30 V | |
| IP Rating | IP65 | |
| Alles selecteren | ||
|---|---|---|
Merk Gefran | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 350bar | ||
Accuracy ±0.5 % | ||
Output Type Voltage | ||
Supply Voltage 15 → 30 V | ||
IP Rating IP65 | ||
- Land van herkomst:
- IT
The Gefran impact melt pressure transmitters IN series used for high temperature environment (350°C). Medium pressure is transferred directly to the sensitive silicon element via a thick diaphragm.
Features and Benefits
Total compatibility with the European RoHS Directive
High strength
Long life
Excellent read stability over time
Fast response time
High strength
Long life
Excellent read stability over time
Fast response time
Gerelateerde Links
- Gefran Melt Pressure Sensor, 0bar Min, 350bar Max, Current Output, Relative Reading
- Gefran Melt Pressure Sensor, 0bar Min, 350bar Max, Voltage Output, Relative Reading
- Gefran Melt Pressure Sensor, 0bar Min, 350bar Max, Relative Reading
- Gefran Melt Pressure Sensor, 0bar Min, 350bar Max, Current Output, Melt Pressure Reading
- Gefran Pressure Sensor, 0bar Min, 350bar Max, Current, Voltage Output, Relative Reading
- Gefran Melt Pressure Sensor, 0bar Min, 700bar Max, Voltage Output, Relative Reading
- Gefran Pressure Sensor, 0bar Min, 350bar Max, Current Output, Gauge Reading
- Gefran Melt Pressure Sensor, 0bar Min, 200bar Max, Voltage Output, Relative Reading