Gefran Melt Pressure Sensor, 0bar Min, 350bar Max, Current Output, Relative Reading
- RS-stocknr.:
- 221-7510
- Fabrikantnummer:
- IE1-S-8-M-B35D-1-4-F-P 2130A000S00
- Fabrikant:
- Gefran
Subtotaal (1 eenheid)*
€ 2.200,89
(excl. BTW)
€ 2.663,08
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2.200,89 |
*prijsindicatie
- RS-stocknr.:
- 221-7510
- Fabrikantnummer:
- IE1-S-8-M-B35D-1-4-F-P 2130A000S00
- Fabrikant:
- Gefran
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
| Merk | Gefran | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 350bar | |
| Accuracy | ±0.5 % | |
| Output Type | Current | |
| Supply Voltage | 13 → 30 V | |
| IP Rating | IP65 | |
| Alles selecteren | ||
|---|---|---|
Merk Gefran | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 350bar | ||
Accuracy ±0.5 % | ||
Output Type Current | ||
Supply Voltage 13 → 30 V | ||
IP Rating IP65 | ||
- Land van herkomst:
- IT
The Gefran Impact melt pressure transmitters IE series without transmission fluid, used for high temperature environment (350°C). Medium pressure is transferred directly to the sensitive silicon element via a thick diaphragm. It has measuring range from 0 to 350 bar.
Features and Benefits
High strength
Long life
Excellent read stability over time
Fast response time
Long life
Excellent read stability over time
Fast response time
Gerelateerde Links
- Gefran Melt Pressure Sensor, 0bar Min, 350bar Max, Current Output, Relative Reading
- Gefran Melt Pressure Sensor, 0bar Min, 350bar Max, Relative Reading
- Gefran Melt Pressure Sensor, 0bar Min, 350bar Max, Voltage Output, Relative Reading
- Gefran Melt Pressure Sensor, 0bar Min, 350bar Max, Current Output, Melt Pressure Reading
- Gefran Pressure Sensor, 0bar Min, 350bar Max, Current, Voltage Output, Relative Reading
- Gefran Melt Pressure Sensor, 0bar Min, 500bar Max, Current Output, Relative Reading
- Gefran Melt Pressure Sensor, 0bar Min, 1000bar Max, Current Output, Relative Reading
- Gefran Melt Pressure Sensor, 0bar Min, 10bar Max, Current Output, Relative Reading