TE Connectivity MS5837-30BA Series Pressure Sensor, Digital Output 0 bar 30 bar, Absolute Reading
- RS-stocknr.:
- 200-6130
- Fabrikantnummer:
- MS583730BA01-50
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 11,70
(excl. BTW)
€ 14,16
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 24 stuk(s) vanaf 15 december 2025
- Plus verzending 34 stuk(s) vanaf 15 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 49 | € 11,70 |
| 50 - 499 | € 9,22 |
| 500 - 999 | € 9,16 |
| 1000 - 2499 | € 5,69 |
| 2500 + | € 5,63 |
*prijsindicatie
- RS-stocknr.:
- 200-6130
- Fabrikantnummer:
- MS583730BA01-50
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Maximum Pressure Measurement | 30bar | |
| Product Type | Pressure Sensor | |
| Pressure Reading Type | Absolute | |
| Minimum Pressure Measurement | 0bar | |
| Output Type | Digital | |
| Terminal Type | Solder | |
| Minimum Supply Voltage | 1.5V | |
| Response Time | 18.08ms | |
| Maximum Supply Voltage | 3.6V | |
| Series | MS5837-30BA | |
| Standards/Approvals | IPC/JEDEC J-STD-020C, JEDEC standard No 78, ISO 6425 | |
| Housing Material | Ceramic, Stainless Steel | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -20°C | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Maximum Pressure Measurement 30bar | ||
Product Type Pressure Sensor | ||
Pressure Reading Type Absolute | ||
Minimum Pressure Measurement 0bar | ||
Output Type Digital | ||
Terminal Type Solder | ||
Minimum Supply Voltage 1.5V | ||
Response Time 18.08ms | ||
Maximum Supply Voltage 3.6V | ||
Series MS5837-30BA | ||
Standards/Approvals IPC/JEDEC J-STD-020C, JEDEC standard No 78, ISO 6425 | ||
Housing Material Ceramic, Stainless Steel | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -20°C | ||
- Land van herkomst:
- CH
The TE Connectivity MS5837-30BA is a high-resolution pressure and temperature sensor with I2C bus interface. This sensor is optimized for water depth measurement systems with a resolution of 0.2 cm. The sensor module includes a high linearity pressure sensor and an ultra-low power 24-bit ΔΣ ADC with internal factory calibrated coefficients. It provides a precise digital 24-bit pressure and temperature Value and different operation modes that allow the user to optimize for conversion speed and current consumption.
Supply voltage: 1.5 to 3.6V
Low power: 0.6μA (standby ≤ 0.1μA at 25°C)
Operating range: 0 to 30 bar, -20 to +85°C
Gerelateerde Links
- TE Connectivity Pressure Sensor
- TE Connectivity Absolute Pressure Sensor
- TE Connectivity Differential Pressure Sensor
- TE Connectivity 1220 Series Pressure Sensor, 0psi Min, 30psi Max, 50 mV Output, Gauge Reading
- TE Connectivity Barometric Pressure Sensor, 1200mbar Operating Max, Surface Mount, 8-Pin, 6bar Overload Max, QFN
- TE Connectivity Barometric Pressure Sensor, 1200mbar Operating Max, Surface Mount, 4-Pin, 6bar Overload Max, QFN
- TE Connectivity Absolute Pressure Sensor, 1200mbar Operating Max, Surface Mount, 4-Pin, 10bar Overload Max, SMT
- Level Pressure Sensor PTX18 press.50