TE Connectivity MS5837-30BA Series Pressure Sensor, Digital Output 0 bar 30 bar, Absolute Reading

Subtotal (1 reel of 5000 units)*

€ 58.110,00

(exc. VAT)

€ 70.315,00

(inc. VAT)

Add to Basket
Select or type quantity
Informatie over voorraden is momenteel niet toegankelijk
Units
Per unit
Per Reel*
5000 +€ 11,622€ 58.110,00

*price indicative

RS Stock No.:
200-6129
Distrelec Article No.:
303-97-197
Mfr. Part No.:
MS583730BA01-50
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Merk

TE Connectivity

Pressure Reading Type

Absolute

Maximum Pressure Measurement

30bar

Product Type

Pressure Sensor

Minimum Pressure Measurement

0bar

Output Type

Digital

Terminal Type

Solder

Minimum Supply Voltage

1.5V

Response Time

18.08ms

Series

MS5837-30BA

Maximum Supply Voltage

3.6V

Standards/Approvals

IPC/JEDEC J-STD-020C, JEDEC standard No 78, ISO 6425

Housing Material

Ceramic, Stainless Steel

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
CH
The TE Connectivity MS5837-30BA is a high-resolution pressure and temperature sensor with I2C bus interface. This sensor is optimized for water depth measurement systems with a resolution of 0.2 cm. The sensor module includes a high linearity pressure sensor and an ultra-low power 24-bit ΔΣ ADC with internal factory calibrated coefficients. It provides a precise digital 24-bit pressure and temperature Value and different operation modes that allow the user to optimize for conversion speed and current consumption.

Supply voltage: 1.5 to 3.6V

Low power: 0.6μA (standby ≤ 0.1μA at 25°C)

Operating range: 0 to 30 bar, -20 to +85°C

Related links