TE Connectivity Pressure Sensor

Subtotaal (1 rol van 5000 eenheden)*

€ 25.140,00

(excl. BTW)

€ 30.420,00

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk
Aantal stuks
Per stuk
Per rol*
5000 +€ 5,028€ 25.140,00

*prijsindicatie

RS-stocknr.:
200-6127
Fabrikantnummer:
MS583702BA01-50
Fabrikant:
TE Connectivity
Land van herkomst:
CH
The TE Connectivity MS5837-02BA ultra-compact gel-filled pressure and temperature sensor module is optimized for consumer devices such as fitness trackers, drones and wearables, providing a robust sensor package to withstand the harsh environments often encountered in these applications. This enables high resolution measurements such as counting flights of stairs. The board level design delivers sensing accuracy for both pressure (±0.5mbar) and temperature (±2ºC) measurements.

High resolution module: 13 cm
Supply voltage: 1.5 to 3.6 V
Low power: 0.6 μA (standby ≤ 0.1 μA at 25°C)

Gerelateerde Links