TE Connectivity Pressure Sensor
- RS-stocknr.:
- 200-6101
- Fabrikantnummer:
- 325540009-50
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 200-6101
- Fabrikantnummer:
- 325540009-50
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en conformiteit
Productomschrijving
- Land van herkomst:
- CH
The TE Connectivity MS5540C is a SMD hybrid device including a precision piezo resistive pressure sensor and an ADC interface IC. It is a miniature version of the MS5534C barometer/altimeter module and provides a 16 Bit data word from a pressure and temperature dependent voltage. MS5540C is a low power, low voltage device with automatic power down (ON/OFF) switching.
Low supply current < 5 μA
Resolution 0.1 mbar
1 system clock line (32.768 kHz)
Integrated miniature pressure sensor 6.2 x 6.4 mm
Resolution 0.1 mbar
1 system clock line (32.768 kHz)
Integrated miniature pressure sensor 6.2 x 6.4 mm
Gerelateerde Links
- TE Connectivity Pressure Sensor
- TE Connectivity Absolute Pressure Sensor
- TE Connectivity Differential Pressure Sensor
- TE Connectivity Barometric Pressure Sensor, 1200mbar Operating Max, Surface Mount, 8-Pin, 6bar Overload Max, QFN
- TE Connectivity Barometric Pressure Sensor, 1200mbar Operating Max, Surface Mount, 4-Pin, 6bar Overload Max, QFN
- TE Connectivity MS5837-30BA Series Pressure Sensor, Digital Output 0 bar 30 bar, Absolute Reading
- TE Connectivity 1220 Series Pressure Sensor, 0psi Min, 30psi Max, 50 mV Output, Gauge Reading
- TE Connectivity Absolute Pressure Sensor, 1200mbar Operating Max, Surface Mount, 4-Pin, 10bar Overload Max, SMT