Telemecanique Sensors Pressure Switch, 30bar Min, 500bar Max
- RS-stocknr.:
- 179-9887
- Fabrikantnummer:
- XMLB500D2S12
- Fabrikant:
- Telemecanique Sensors
Subtotaal (1 eenheid)*
€ 305,73
(excl. BTW)
€ 369,93
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending 2 stuk(s) vanaf 06 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 305,73 |
*prijsindicatie
- RS-stocknr.:
- 179-9887
- Fabrikantnummer:
- XMLB500D2S12
- Fabrikant:
- Telemecanique Sensors
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
| Merk | Telemecanique Sensors | |
| Minimum Pressure Reading | 30bar | |
| Maximum Pressure Reading | 500bar | |
| Accuracy | <2 % | |
| Media Measured | Hydraulic Oil | |
| Electrical Connection | Screw Clamp Terminal | |
| Maximum Current | 3 A | |
| Supply Voltage | 500 V | |
| Housing Material | Zinc Alloy | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| IP Rating | IP66 | |
| Alles selecteren | ||
|---|---|---|
Merk Telemecanique Sensors | ||
Minimum Pressure Reading 30bar | ||
Maximum Pressure Reading 500bar | ||
Accuracy <2 % | ||
Media Measured Hydraulic Oil | ||
Electrical Connection Screw Clamp Terminal | ||
Maximum Current 3 A | ||
Supply Voltage 500 V | ||
Housing Material Zinc Alloy | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
IP Rating IP66 | ||
- Land van herkomst:
- CZ
Adjustable electromechanical pressure switches, in which we are a recognized leader in industrial applications
Electronic pressure sensors and switches with a full range from basic pressure transmitters to configurable pressure switches for pumping, hydraulic, and HVAC machinery
Electronic pressure sensors and switches with a full range from basic pressure transmitters to configurable pressure switches for pumping, hydraulic, and HVAC machinery
Pressure switch XMLB 500 bar - adjustable scale 2 thresholds - 1 C/O
Gerelateerde Links
- Telemecanique Sensors Pressure Sensor, 30bar Min, 500bar Max, Relay Output, Differential Reading
- Telemecanique Sensors Pressure Switch, 30bar Min, 500bar Max, 1 C/O Output, Differential Reading
- Telemecanique Sensors Pressure Switch, 0bar Min, 30bar Max, Analogue Output
- Telemecanique Sensors XMLP Series Pressure Sensor, 30bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors Pressure Switch, 3psi Min, 150psi Max
- Telemecanique Sensors Pressure Switch, 10bar Min, 160bar Max
- Telemecanique Sensors Pressure Switch, 22bar Min, 300bar Max
- Gefran Pressure Sensor, 0bar Min, 500bar Max, Voltage Output