Omron Pressure Sensor, 0bar Min, 37kPa Max, Amplified Output, Gauge Reading
- RS-stocknr.:
- 177-4880
- Fabrikantnummer:
- 2SMPP-02
- Fabrikant:
- Omron
Subtotaal (1 tube van 112 eenheden)*
€ 371,504
(excl. BTW)
€ 449,568
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 07 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 112 + | € 3,317 | € 371,50 |
*prijsindicatie
- RS-stocknr.:
- 177-4880
- Fabrikantnummer:
- 2SMPP-02
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 37kPa | |
| Output Type | Amplified | |
| Media Measured | Air | |
| Electrical Connection | PCB | |
| Maximum Current | 130 μA | |
| Housing Material | PPS | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Mounting Type | Surface Mount | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 37kPa | ||
Output Type Amplified | ||
Media Measured Air | ||
Electrical Connection PCB | ||
Maximum Current 130 μA | ||
Housing Material PPS | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Mounting Type Surface Mount | ||
- Land van herkomst:
- JP
Pressure Sensors, Omron
Solid state MEMS Pressure Sensors utilising piezo-resistive elements to provide superior electrical performance when compared to capacitive element types. They feature low power consumption and ultra-compact dimension, with good linearity and low temperature drift.
Pressure Sensors, Omron
Gerelateerde Links
- Omron Pressure Sensor, 0bar Min, 37kPa Max, Amplified Output, Relative Reading
- Omron Pressure Sensor, -50kPa Min, 50kPa Max, Amplified Output, Gauge Reading
- Omron Pressure Sensor, -50kPa Min, 50kPa Max, Amplified Output, Relative Reading
- Gems Sensors Pressure Sensor, 0bar Min, 1bar Max, Amplified Output, Relative Reading
- Gems Sensors Pressure Sensor, 0bar Min, 0.5bar Max, Amplified Output, Relative Reading
- Honeywell Gauge Pressure Sensor, 0psi Min, 150psi Max, Amplified Output, Relative Reading
- Omron EBPC Series Pressure Sensor, 0bar Min, 10MPa Max, PNP Output, Gauge Reading
- Omron EBPC Series Pressure Sensor, 0bar Min, 40MPa Max, PNP Output, Gauge Reading