Telemecanique Sensors Pressure Switch, 0bar Min, 400bar Max, Analogue Output, Differential Reading
- RS-stocknr.:
- 162-2089
- Fabrikantnummer:
- XMLP400BD21F
- Fabrikant:
- Telemecanique Sensors
Subtotaal (1 eenheid)*
€ 180,99
(excl. BTW)
€ 219,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 03 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 180,99 |
*prijsindicatie
- RS-stocknr.:
- 162-2089
- Fabrikantnummer:
- XMLP400BD21F
- Fabrikant:
- Telemecanique Sensors
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
| Merk | Telemecanique Sensors | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 400bar | |
| Accuracy | ±0.5 % | |
| Output Type | Analogue | |
| Media Measured | Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid | |
| Analogue Output | 4 → 20 mA | |
| Electrical Connection | 4-Pin Male Connector | |
| Response Time | 2 ms | |
| Maximum Current | 20 mA | |
| Supply Voltage | 12 → 24 V dc | |
| Housing Material | FPM, Stainless Steel 316L | |
| Minimum Operating Temperature | -30°C | |
| IP Rating | IP65, IP67, IP69K | |
| Maximum Operating Temperature | +85°C | |
| Mounting Type | Thread Mount | |
| Alles selecteren | ||
|---|---|---|
Merk Telemecanique Sensors | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 400bar | ||
Accuracy ±0.5 % | ||
Output Type Analogue | ||
Media Measured Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid | ||
Analogue Output 4 → 20 mA | ||
Electrical Connection 4-Pin Male Connector | ||
Response Time 2 ms | ||
Maximum Current 20 mA | ||
Supply Voltage 12 → 24 V dc | ||
Housing Material FPM, Stainless Steel 316L | ||
Minimum Operating Temperature -30°C | ||
IP Rating IP65, IP67, IP69K | ||
Maximum Operating Temperature +85°C | ||
Mounting Type Thread Mount | ||
Adjustable electromechanical pressure switches, in which we are a recognized leader in industrial applications. Electronic pressure sensors and switches with a full range from basic pressure transmitters to configurable pressure switches for pumping, hydraulic, and HVAC machinery
Electronic pressure sensors for control circuit
High accuracy for your very demanding process
User-friendly electronic sensors which can be mounted and configured very simply
Worldwide availability
Electromechanical Pressure switches for control circuit
High level of reliability and quality, long life duration
Very simple products thanks to the electromechanical technology
Worldwide availability
High accuracy for your very demanding process
User-friendly electronic sensors which can be mounted and configured very simply
Worldwide availability
Electromechanical Pressure switches for control circuit
High level of reliability and quality, long life duration
Very simple products thanks to the electromechanical technology
Worldwide availability
XMLP a very compact family of pressure transmitters for industrials applications. 316L stainless steel body and fluid entry. -1 to 600 bar or -14,5 to 6000 psi
OsiSense XM
XMLP pressure transmitters
Compact metal body, 316L stainless steel fluid entry
With analogue output. Sizes in bar
XMLP pressure transmitters
Compact metal body, 316L stainless steel fluid entry
With analogue output. Sizes in bar
Gerelateerde Links
- Telemecanique Sensors Pressure Switch, 0bar Min, 400bar Max, 2x PNP-NO/NC Output, Differential Reading
- Telemecanique Sensors Pressure Sensor, 0bar Min, 10bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors Pressure Sensor, 0bar Min, 25bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors Pressure Switch, 0bar Min, 16bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors Pressure Switch, -1bar Min, 0bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors Pressure Switch, 0bar Min, 250bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors Pressure Switch, 0bar Min, 600bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors Pressure Switch, 0bar Min, 40bar Max, Analogue Output, Differential Reading