Telemecanique Sensors Pressure Switch, -1bar Min, 0bar Max, Analogue Output, Differential Reading
- RS-stocknr.:
- 146-2947
- Fabrikantnummer:
- XMLRM01G0T25
- Fabrikant:
- Telemecanique Sensors
Subtotaal (1 eenheid)*
€ 452,68
(excl. BTW)
€ 547,74
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 452,68 |
*prijsindicatie
- RS-stocknr.:
- 146-2947
- Fabrikantnummer:
- XMLRM01G0T25
- Fabrikant:
- Telemecanique Sensors
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
| Merk | Telemecanique Sensors | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 0bar | |
| Accuracy | ≤1 % | |
| Output Type | Analogue | |
| Media Measured | Air, Fresh Water, Hydraulic Oil, Refrigeration Fluid | |
| Analogue Output | 4 → 20 mA | |
| Electrical Connection | 4-Pin M12 Male Connector | |
| Response Time | ≤10 ms | |
| Maximum Current | ≤50 mA | |
| Supply Voltage | 24 V dc | |
| Housing Material | Polyacrylamide, Stainless Steel 316L | |
| Minimum Operating Temperature | -20°C | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | +80°C | |
| Mounting Type | Cable Mount | |
| Alles selecteren | ||
|---|---|---|
Merk Telemecanique Sensors | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 0bar | ||
Accuracy ≤1 % | ||
Output Type Analogue | ||
Media Measured Air, Fresh Water, Hydraulic Oil, Refrigeration Fluid | ||
Analogue Output 4 → 20 mA | ||
Electrical Connection 4-Pin M12 Male Connector | ||
Response Time ≤10 ms | ||
Maximum Current ≤50 mA | ||
Supply Voltage 24 V dc | ||
Housing Material Polyacrylamide, Stainless Steel 316L | ||
Minimum Operating Temperature -20°C | ||
IP Rating IP65, IP67 | ||
Maximum Operating Temperature +80°C | ||
Mounting Type Cable Mount | ||
Electronic pressure sensors
OsiSense XM XMLR pressure sensors with 4-digit display.
Compact plastic body, stainless steel 316L fluid entry.
With analogue and solid-state outputs.
OsiSense XM XMLR pressure sensors with 4-digit display.
Compact plastic body, stainless steel 316L fluid entry.
With analogue and solid-state outputs.
Adjustable electromechanical pressure switches, in which we are a recognized leader in industrial applications Electronic pressure sensors and switches with a full range from basic pressure transmitters to configurable pressure switches for pumping, hydraulic, and HVAC machinery
Gerelateerde Links
- Telemecanique Sensors Pressure Switch, -1bar Min, 0bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors Pressure Switch, -1bar Min, 9bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors Pressure Sensor, 0bar Min, 10bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors Pressure Sensor, 0bar Min, 25bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors Pressure Sensor, 0.08bar Min, 1bar Max, Analogue + discrete Output, Differential Reading
- Telemecanique Sensors Pressure Switch, 0bar Min, 16bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors Pressure Switch, 0bar Min, 250bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors Pressure Switch, 0bar Min, 600bar Max, Analogue Output, Differential Reading