Telemecanique Sensors Pressure Switch, -1bar Min, 0bar Max, 2x PNP-NO/NC Output
- RS-stocknr.:
- 135-3779
- Fabrikantnummer:
- XMLRM01G2P05
- Fabrikant:
- Telemecanique Sensors
Subtotaal (1 eenheid)*
€ 422,08
(excl. BTW)
€ 510,72
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 29 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 422,08 |
*prijsindicatie
- RS-stocknr.:
- 135-3779
- Fabrikantnummer:
- XMLRM01G2P05
- Fabrikant:
- Telemecanique Sensors
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
| Merk | Telemecanique Sensors | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 0bar | |
| Accuracy | ±1 % | |
| Output Type | 2x PNP-NO/NC | |
| Media Measured | Air, Fresh Water, Hydraulic Oil, Refrigeration Fluid | |
| Electrical Connection | M12 4/5-Pin Connector | |
| Response Time | <10 ms | |
| Maximum Current | <50 mA | |
| Supply Voltage | 24 V dc | |
| Housing Material | Polyacrylamide, Stainless Steel | |
| Mounting Type | Thread Mount | |
| Minimum Operating Temperature | -20°C | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | +80°C | |
| Alles selecteren | ||
|---|---|---|
Merk Telemecanique Sensors | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 0bar | ||
Accuracy ±1 % | ||
Output Type 2x PNP-NO/NC | ||
Media Measured Air, Fresh Water, Hydraulic Oil, Refrigeration Fluid | ||
Electrical Connection M12 4/5-Pin Connector | ||
Response Time <10 ms | ||
Maximum Current <50 mA | ||
Supply Voltage 24 V dc | ||
Housing Material Polyacrylamide, Stainless Steel | ||
Mounting Type Thread Mount | ||
Minimum Operating Temperature -20°C | ||
IP Rating IP65, IP67 | ||
Maximum Operating Temperature +80°C | ||
- Land van herkomst:
- CH
OsiSense XMLR Pressure Sensors
The high precision and effective operation of the Telemecanique OsiSense XMLR sensors makes them suitable for use within various industrial applications that need pressure/vacuum display, control and regulation. These compact pressure sensors are easy and flexible to mount, reducing time and effort needed to install.
Paticularly suitable for:
Injection Machines
Pneumatic systems
Moulding and thermoforming presses
Pneumatic systems and assembly machinery
Pumping and fresh water treatment
Injection Machines
Pneumatic systems
Moulding and thermoforming presses
Pneumatic systems and assembly machinery
Pumping and fresh water treatment
The stainless steel 316 fluid entry and glass-fibre reinforced body provides the pressure switches with excellent resistance to mechanical wear and tear.
Gerelateerde Links
- Telemecanique Sensors Pressure Switch, 0bar Min, 160bar Max, 2x PNP-NO/NC Output
- Telemecanique Sensors Pressure Switch, 0bar Min, 400bar Max, 2x PNP-NO/NC Output, Differential Reading
- Telemecanique Sensors Pressure Switch, 0bar Min, 250bar Max, 2x PNP-NO/NC Output, Differential Reading
- Telemecanique Sensors Pressure Switch, 0bar Min, 40bar Max, 2x PNP-NO/NC Output, Differential Reading
- Telemecanique Sensors Pressure Switch, 0bar Min, 10bar Max, 2x PNP-NO/NC Output, Differential Reading
- ifm electronic Pressure Sensor, 0bar Min, 1bar Max, 2x PNP/NPN-NO/NC Output, Relative Reading
- SICK PBS Plus Series Pressure Sensor, -1bar Min, 0bar Max, 2x PNP/NPN-NO/NC Output, Vacuum Reading
- Panasonic Pressure Sensor, -1bar Min, 1bar Max, 2x PNP-NO/NC Output, Relative Reading