- RS-stocknr.:
- 125-1295
- Fabrikantnummer:
- PN7597
- Fabrikant:
- ifm electronic
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 18/06/2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 381,26
(excl. BTW)
€ 461,32
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 381,26 |
- RS-stocknr.:
- 125-1295
- Fabrikantnummer:
- PN7597
- Fabrikant:
- ifm electronic
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
ifm electronic PN7xxx Series Pressure Sensors
ifm electronic PN 7xxx series pressure sensors offers a flexible design that allows the sensor to rotate in any direction once fitted. With dual switched NC/NO outputs with complete control over hysteresis (meaning the unit can often replace a HI and LOW pair of mechanical switches). The PN pressure sensors continuously evaluate and show system pressure on a large bright 4-digit alphanumeric display. The display can be switched from the indication of red to an alternating indication of red - green, highlighting switching states.
Features And Benefits
IO-Link communication
Independent set and reset points
Visualisation of the switching states by clearly visible LEDs
Signal damping, output delay on and delay off times
High overload protection
Highly stable ceramic measuring element is tolerant of overpressures
Low zero offset or drift from ageing, overpressure or temperature
IP 67
Independent set and reset points
Visualisation of the switching states by clearly visible LEDs
Signal damping, output delay on and delay off times
High overload protection
Highly stable ceramic measuring element is tolerant of overpressures
Low zero offset or drift from ageing, overpressure or temperature
IP 67
Pressure Sensors With Electronic Display
Specificaties
Kenmerk | Waarde |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 1bar |
Accuracy | ±0.5 % |
Output Type | 2x PNP/NPN-NO/NC |
Media Measured | Fluid |
Process Connection | G1/4 |
Electrical Connection | M12 Connector |
Response Time | <3 (Minimum Switching Output) ms |
Communication Protocol | IO-LINK |
Maximum Current | 150 mA @ +60 °C, 200 mA @ +60 °C, 250 mA @ +40 °C |
Supply Voltage | 18 → 30 V dc |
Interface | IO-Link |
Housing Material | PBT GF20, PBT+PC GF30, PC, Stainless Steel |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -25°C |
IP Rating | IP65, IP67 |
- RS-stocknr.:
- 125-1295
- Fabrikantnummer:
- PN7597
- Fabrikant:
- ifm electronic