Telemecanique Sensors Pressure Switch, 0bar Min, 10bar Max, Analogue Output
- RS-stocknr.:
- 135-3764
- Fabrikantnummer:
- XMLK010B2D21
- Fabrikant:
- Telemecanique Sensors
Subtotaal (1 eenheid)*
€ 215,53
(excl. BTW)
€ 260,79
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Beperkte voorraad
- Plus verzending 2 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 215,53 |
*prijsindicatie
- RS-stocknr.:
- 135-3764
- Fabrikantnummer:
- XMLK010B2D21
- Fabrikant:
- Telemecanique Sensors
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
| Merk | Telemecanique Sensors | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | ±0.3 % | |
| Output Type | Analogue | |
| Media Measured | Air, Fresh Water | |
| Electrical Connection | M12 3-Pin Connector | |
| Analogue Output | 4 → 20 mA | |
| Response Time | 2 ms | |
| Maximum Current | 20 mA | |
| Supply Voltage | 24 V dc | |
| Housing Material | Stainless Steel | |
| Mounting Type | Thread Mount | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +80°C | |
| Alles selecteren | ||
|---|---|---|
Merk Telemecanique Sensors | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy ±0.3 % | ||
Output Type Analogue | ||
Media Measured Air, Fresh Water | ||
Electrical Connection M12 3-Pin Connector | ||
Analogue Output 4 → 20 mA | ||
Response Time 2 ms | ||
Maximum Current 20 mA | ||
Supply Voltage 24 V dc | ||
Housing Material Stainless Steel | ||
Mounting Type Thread Mount | ||
IP Rating IP65 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +80°C | ||
- Land van herkomst:
- CH
OsiSense XMLK Pressure Sensors
Schneider Electric XMLK pressure transmitters are feature a ceramic pressure measuring cell and are available with various types of electrical connector and fluid connections. Deformation, caused by pressure, changes the resistance of the resistors of a Wheatstone bridge silk-screened on the ceramic. The change in resistance is then processed by the integrated electronics to provide an analogue output signal.
Gerelateerde Links
- Telemecanique Sensors Pressure Sensor, 0bar Min, 10bar Max, Analogue Output
- Telemecanique Sensors Pressure Switch, 0bar Min, 10bar Max, Analogue Output
- Telemecanique Sensors Pressure Sensor, 0bar Min, 10bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors Pressure Switch, 0bar Min, 10bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors Pressure Switch, 0bar Min, 10bar Max, Analogue, Solid State PNP Output
- Telemecanique Sensors Pressure Switch, 0bar Min, 10bar Max, 1 x NPN, Analogue Output, Differential Reading
- Telemecanique Sensors Pressure Switch, 0bar Min, 10bar Max, 1 x PNP, Analogue Output, Differential Reading
- Telemecanique Sensors Pressure Switch, 0bar Min, 10bar Max, 1CO Output