Telemecanique Sensors Pressure Switch, 0bar Min, 10bar Max, 1 x PNP, Analogue Output, Differential Reading
- RS-stocknr.:
- 835-2848
- Fabrikantnummer:
- XMLR010G1P25
- Fabrikant:
- Telemecanique Sensors
2 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 354,50
(excl. BTW)
€ 428,94
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 354,50 |
5 - 9 | € 343,67 |
10 + | € 332,54 |
- RS-stocknr.:
- 835-2848
- Fabrikantnummer:
- XMLR010G1P25
- Fabrikant:
- Telemecanique Sensors
Wetgeving en conformiteit
- Land van herkomst:
- CH
Productomschrijving
OsiSense XMLR Pressure Sensors
The high precision and effective operation of the Telemecanique OsiSense XMLR sensors makes them suitable for use within various industrial applications that need pressure/vacuum display, control and regulation. These compact pressure sensors are easy and flexible to mount, reducing time and effort needed to install.
Paticularly suitable for:
Injection Machines
Pneumatic systems
Moulding and thermoforming presses
Pneumatic systems and assembly machinery
Pumping and fresh water treatment
Injection Machines
Pneumatic systems
Moulding and thermoforming presses
Pneumatic systems and assembly machinery
Pumping and fresh water treatment
The stainless steel 316 fluid entry and glass-fibre reinforced body provides the pressure switches with excellent resistance to mechanical wear and tear.
Specificaties
Kenmerk | Waarde |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 10bar |
Accuracy | ≤0.1 % |
Output Type | 1 x PNP, Analogue |
Media Measured | Air, Fresh Water, Hydraulic Oil, Refrigeration Fluid |
Process Connection | G1/4 |
Analogue Output | 4 → 20 mA |
Electrical Connection | M12 Connector |
Response Time | ≤10 (Analogue) ms, ≤5 (Discrete) ms |
Maximum Current | ≤50 mA |
Supply Voltage | 24 V dc |
Housing Material | Polyacrylamide, Stainless Steel |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
IP Rating | IP65, IP67 |