Telemecanique Sensors Pressure Sensor, 0bar Min, 400bar Max, Analogue Output
- RS-stocknr.:
- 124-2159
- Fabrikantnummer:
- XMLR400M0T25
- Fabrikant:
- Telemecanique Sensors
Subtotaal (1 eenheid)*
€ 456,12
(excl. BTW)
€ 551,91
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 04 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 456,12 |
*prijsindicatie
- RS-stocknr.:
- 124-2159
- Fabrikantnummer:
- XMLR400M0T25
- Fabrikant:
- Telemecanique Sensors
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
| Merk | Telemecanique Sensors | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 400bar | |
| Accuracy | ≤1 % | |
| Output Type | Analogue | |
| Media Measured | Air, Fresh Water, Hydraulic Oil, Refrigeration Fluid | |
| Process Connection | G1/4 | |
| Electrical Connection | M12 Male 4-Pin Connector | |
| Analogue Output | 4 → 20 mA | |
| Response Time | ≤10 ms | |
| Maximum Current | ≤50 mA | |
| Supply Voltage | 24 V dc | |
| Housing Material | 316L Stainless Steel, Polyacrylamide | |
| Maximum Operating Temperature | +80°C | |
| Mounting Type | Vertical Mount | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -20°C | |
| Alles selecteren | ||
|---|---|---|
Merk Telemecanique Sensors | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 400bar | ||
Accuracy ≤1 % | ||
Output Type Analogue | ||
Media Measured Air, Fresh Water, Hydraulic Oil, Refrigeration Fluid | ||
Process Connection G1/4 | ||
Electrical Connection M12 Male 4-Pin Connector | ||
Analogue Output 4 → 20 mA | ||
Response Time ≤10 ms | ||
Maximum Current ≤50 mA | ||
Supply Voltage 24 V dc | ||
Housing Material 316L Stainless Steel, Polyacrylamide | ||
Maximum Operating Temperature +80°C | ||
Mounting Type Vertical Mount | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -20°C | ||
- Land van herkomst:
- CH
OsiSense XMLR Pressure Sensors
The high precision and effective operation of the Telemecanique OsiSense XMLR sensors makes them suitable for use within various industrial applications that need pressure/vacuum display, control and regulation. These compact pressure sensors are easy and flexible to mount, reducing time and effort needed to install.
Paticularly suitable for:
Injection Machines
Pneumatic systems
Moulding and thermoforming presses
Pneumatic systems and assembly machinery
Pumping and fresh water treatment
Injection Machines
Pneumatic systems
Moulding and thermoforming presses
Pneumatic systems and assembly machinery
Pumping and fresh water treatment
The stainless steel 316 fluid entry and glass-fibre reinforced body provides the pressure switches with excellent resistance to mechanical wear and tear.
Gerelateerde Links
- Telemecanique Sensors Pressure Switch, 0bar Min, 400bar Max, Analogue Output
- Telemecanique Sensors Pressure Switch, 0bar Min, 400bar Max, Analogue Output, Differential Reading
- Gems Sensors Pressure Sensor, 0bar Min, 400bar Max, Analogue Output, Relative Reading
- RS PRO Pressure Sensor, 0bar Min, 400bar Max, Analogue Output, Relative Reading
- SICK Pressure Sensor, 0bar Min, 400bar Max, Analogue Output, Relative Reading
- Telemecanique Sensors Pressure Sensor, 0bar Min, 10bar Max, Analogue Output
- Telemecanique Sensors Pressure Sensor, 0bar Min, 25bar Max, Analogue Output
- Telemecanique Sensors Pressure Sensor, -1bar Min, 0bar Max, Analogue Output