Festo SPAU Series Pressure Sensor, -1bar Min, 10bar Max, Analogue Output, Relative Reading
- RS-stocknr.:
- 650-638
- Fabrikantnummer:
- SPAU-B11R-W-Q6D-L-PNLK-PNVBA-M8U
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 141,14
(excl. BTW)
€ 170,78
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 20 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 141,14 |
*prijsindicatie
- RS-stocknr.:
- 650-638
- Fabrikantnummer:
- SPAU-B11R-W-Q6D-L-PNLK-PNVBA-M8U
- Fabrikant:
- Festo
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Festo | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | ±1.5 % | |
| Output Type | Analogue | |
| Series | SPAU | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy ±1.5 % | ||
Output Type Analogue | ||
Series SPAU | ||
- Land van herkomst:
- BG
The Festo Pressure sensor is designed for precise measurement of relative pressure, functioning effectively across a range from -0.1 MPa to 1 MPa. With a piezo resistive measurement method, this sensor ensures high accuracy with a repeatability of ±0.3% FS. Its robust design allows for a maximum overload pressure of 1.5 MPa, making it suitable for applications involving compressed air and inert gases, compliant with ISO standards. Operating within an ambient temperature of 0°C to 50°C, this sensor also provides illumination via its LCD display, presenting measurements in multiple units, thus supporting versatile operational needs. With advanced IO-Link® functionality, the sensor enhances communication and data handling for modern automation environments.
Offers dual switching outputs allowing flexibility for different applications
Supports multiple analogue outputs including 0 to 10 V and 4 to 20 mA to suit various systems
Provides a comprehensive protection against reverse polarity for all electrical connections
Features an illuminated display that enhances visibility in low light conditions
Adheres to stringent compliance with EU directives including RoHS and EMC which ensuring environmental safety
Comprehensive diagnostics capabilities and teaching channel enhance usability and setup
Built in short circuit current rating provides an added layer of protection
Lightweight at just 60 g facilitating easy installation and integration into existing systems
Compatible with various mounting options for versatile installation
Supports multiple analogue outputs including 0 to 10 V and 4 to 20 mA to suit various systems
Provides a comprehensive protection against reverse polarity for all electrical connections
Features an illuminated display that enhances visibility in low light conditions
Adheres to stringent compliance with EU directives including RoHS and EMC which ensuring environmental safety
Comprehensive diagnostics capabilities and teaching channel enhance usability and setup
Built in short circuit current rating provides an added layer of protection
Lightweight at just 60 g facilitating easy installation and integration into existing systems
Compatible with various mounting options for versatile installation
Gerelateerde Links
- Festo SPAU Series Pressure Sensor, -1bar Min, 10bar Max, Analogue Output, Relative Reading
- Festo SPAN Series Pressure Sensor, -1bar Min, 10bar Max, 2NPN Output, Relative Reading
- Festo SPAU Series Pressure Sensor, 0bar Min, -1bar Max, Analogue Output, Relative Reading
- Festo Pressure Sensor, 30V dc, IP65, IP67 10bar
- Festo Pressure Sensor 15bar, 30V dc, IP65, IP67 10bar
- Festo SPAU Series Pressure Sensor, 0bar Min, 12bar Max, Analogue Output, Relative Reading
- Festo Pressure Sensor 10bar, 20 → 30V dc, IP65, IP67 -1 bar
- Festo SPAN Series Pressure Sensor, -1bar Min, 10bar Max, PNP/NPN Output, Relative Reading
