Festo SPAN Series Pressure Sensor, -1bar Min, 10bar Max, 2NPN Output, Relative Reading
- RS-stocknr.:
- 351-661
- Fabrikantnummer:
- SPAN-B11R-M5F-PNLK-PNVBA-L1
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 115,66
(excl. BTW)
€ 139,95
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 115,66 |
*prijsindicatie
- RS-stocknr.:
- 351-661
- Fabrikantnummer:
- SPAN-B11R-M5F-PNLK-PNVBA-L1
- Fabrikant:
- Festo
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Festo | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | 1.5 %FS | |
| Output Type | 2NPN | |
| Series | SPAN | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy 1.5 %FS | ||
Output Type 2NPN | ||
Series SPAN | ||
- Land van herkomst:
- BG
The Festo Pressure Sensor offers exceptional performance with a focus on reliability in demanding environments. Designed to meet various operational standards including EU and UK directives, this sensor employs a piezoresistive measurement method for precise relative pressure readings. Its versatility is highlighted by a broad measuring range from -0.1 MPa to 1 MPa, making it suitable for a variety of applications involving compressed air and inert gases. With features such as dual PNP/NPN switching outputs and multiple analogue output options, users can expect flexibility in integration and monitoring. The illuminated LCD display enhances usability, and a robust design ensures durability in critical conditions. This product is not only compliant with RoHS but also integrates IO-Link technology for advanced diagnostics and identification.
Dual switching output modes provide enhanced versatility
Robust design withstands moderate corrosion stress
Illuminated display offers clarity in various lighting conditions
IO Link® technology simplifies integration and real time diagnostics
Wide operating temperature range supports diverse industrial environments
In compliance with strict EU and UK regulations for operational safety
Robust design withstands moderate corrosion stress
Illuminated display offers clarity in various lighting conditions
IO Link® technology simplifies integration and real time diagnostics
Wide operating temperature range supports diverse industrial environments
In compliance with strict EU and UK regulations for operational safety
Gerelateerde Links
- Festo SPAN Series Pressure Sensor, -1bar Min, 10bar Max, 2NPN Output, Relative Reading
- Festo SPAN Series Pressure Sensor, 0bar Min, 1bar Max, 2NPN Output, Relative Reading
- Festo Pressure Sensor 5bar, 35V dc, IP40 1bar
- Festo SPAN Series Pressure Sensor, -1bar Min, 10bar Max, PNP/NPN Output, Relative Reading
- Festo SPAN Series Pressure Sensor, 0bar Min, 10bar Max, 2NPN Output, Relative Reading
- Festo Pressure Sensor, 0 → 10V, IP40 10bar
- Festo Pressure Sensor 15bar, 35V dc, IP40 10bar
- Festo SPAU Series Pressure Sensor, -1bar Min, 10bar Max, Analogue Output, Relative Reading
