Omron PCB Mount Power Relay, 24V ac Coil, 5A Switching Current, DPDT
- RS-stocknr.:
- 686-7187
- Fabrikantnummer:
- G2R-2 AC24
- Fabrikant:
- Omron
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 13,06
(excl. BTW)
€ 15,80
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 53 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 23 stuk(s) vanaf 30 december 2025
- Plus verzending 100 stuk(s) vanaf 09 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 24 | € 13,06 |
| 25 - 49 | € 9,80 |
| 50 - 99 | € 9,31 |
| 100 - 249 | € 8,85 |
| 250 + | € 8,16 |
*prijsindicatie
- RS-stocknr.:
- 686-7187
- Fabrikantnummer:
- G2R-2 AC24
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Coil Voltage | 24V ac | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 5A | |
| Number of Poles | 2 | |
| Series | G2R | |
| Latching | No | |
| Terminal Type | Through Hole | |
| Length | 29mm | |
| Coil Resistance | 260Ω | |
| Maximum Operating Temperature | +70°C | |
| Contact Material | Silver | |
| Depth | 13mm | |
| Minimum Operating Temperature | -40°C | |
| Height | 25.5mm | |
| Maximum Switching Power DC | 150 W | |
| Maximum Switching Power AC | 1.25 kVA | |
| Application | Power | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Coil Voltage 24V ac | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 5A | ||
Number of Poles 2 | ||
Series G2R | ||
Latching No | ||
Terminal Type Through Hole | ||
Length 29mm | ||
Coil Resistance 260Ω | ||
Maximum Operating Temperature +70°C | ||
Contact Material Silver | ||
Depth 13mm | ||
Minimum Operating Temperature -40°C | ||
Height 25.5mm | ||
Maximum Switching Power DC 150 W | ||
Maximum Switching Power AC 1.25 kVA | ||
Application Power | ||
G2R Series
General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm
8mm creepage/clearance
H25.5 x W13 x D29 mm
Approvals
UL508; CSA22.2; EN 61810-1; SEV; SEMKO

Gerelateerde Links
- Omron PCB Mount Power Relay, 24V ac Coil, 5A Switching Current, DPDT
- Omron PCB Mount Latching Power Relay, 24V Coil, 5A Switching Current, DPDT
- Omron Plug In Power Relay, 24V Coil, 5A Switching Current, DPDT
- Omron Plug In Power Relay, 24V ac Coil, 5A Switching Current, DPDT
- Omron Plug In Power Relay, 24V dc Coil, 5A Switching Current, DPDT
- Omron PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, DPDT
- Omron Plug In Non-Latching Relay, 24V dc Coil, 5A Switching Current, DPDT
- Omron Plug In Power Relay, 24V ac Coil, 5A Switching Current, 4PDT