Omron PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPDT
- RS-stocknr.:
- 683-8794
- Fabrikantnummer:
- G2RL-14-E DC24
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 5,29
(excl. BTW)
€ 6,40
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending 16 stuk(s) vanaf 23 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 5,29 |
*prijsindicatie
- RS-stocknr.:
- 683-8794
- Fabrikantnummer:
- G2RL-14-E DC24
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 16A | |
| Number of Poles | 1 | |
| Latching | No | |
| Series | G2RL | |
| Terminal Type | Through Hole | |
| Length | 29mm | |
| Coil Resistance | 1440Ω | |
| Coil Power | 400mW | |
| Life | 20000000 (Electrical) cycles | |
| Depth | 12.7mm | |
| Isolation Coil To Contact | 5kV ac | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver | |
| Height | 15.7mm | |
| Maximum Switching Power AC | 4 kVA | |
| Application | Power | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 16A | ||
Number of Poles 1 | ||
Latching No | ||
Series G2RL | ||
Terminal Type Through Hole | ||
Length 29mm | ||
Coil Resistance 1440Ω | ||
Coil Power 400mW | ||
Life 20000000 (Electrical) cycles | ||
Depth 12.7mm | ||
Isolation Coil To Contact 5kV ac | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver | ||
Height 15.7mm | ||
Maximum Switching Power AC 4 kVA | ||
Application Power | ||
G2RL Series
Low profile 15.7mm height (max.)
10mm creepage/clearance
Meets EN60335-1 requirements
Tracking resistance: CTI>250
H15.7, W12.7, D29mm
10mm creepage/clearance
Meets EN60335-1 requirements
Tracking resistance: CTI>250
H15.7, W12.7, D29mm
Approvals
UL recognised; CSA certified; VDE
Gerelateerde Links
- Omron PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPDT
- Omron PCB Mount Power Relay, 24V dc Coil, 12A Switching Current, SPDT
- Omron PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay, 24V dc Coil, 12A Switching Current, SPDT
- Omron PCB Mount Power Relay, 5V dc Coil, 16A Switching Current, SPDT
- Omron PCB Mount Latching Power Relay, 24V dc Coil, 16A Switching Current, SPDT
- Omron PCB Mount Non-Latching Relay, 24V dc Coil, 16A Switching Current, SPDT
- Omron PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPDT