Omron Plug In Relay, 110V Coil, 4PDT
- RS-stocknr.:
- 288-3258
- Fabrikantnummer:
- LY4N 100/110VAC
- Fabrikant:
- Omron
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
la pièce
24,19 €
(excl. BTW)
29,27 €
(incl. BTW)
- RS-stocknr.:
- 288-3258
- Fabrikantnummer:
- LY4N 100/110VAC
- Fabrikant:
- Omron
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Omron | |
| Coil Voltage | 110V | |
| Contact Configuration | 4PDT | |
| Mounting Type | Plug In | |
| Number of Poles | 4 | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Coil Voltage 110V | ||
Contact Configuration 4PDT | ||
Mounting Type Plug In | ||
Number of Poles 4 | ||
N.v.t.
- Land van herkomst:
- ID
The Omron power-switching compact general-purpose relays offer significant wiring work reduction, up to 60%, when paired with push-in plus terminal sockets. These sockets feature light insertion force and strong pull-out strength, streamlining installation. The standard models comply with UL, CSA safety standards, and the Electrical Appliances and Material Safety Act.
Equipped with an arc barrier for arc interruption
Withstand voltages up to 2000 V
Withstand voltages up to 2000 V
Gerelateerde Links
- Omron Plug In Power Relay, 100 → 110V ac Coil, 10A Switching Current, 4PDT
- Omron Panel Mount Power Relay, 110V ac Coil, 10A Switching Current, 4PDT
- Omron Plug In Power Relay, 110V dc Coil, 5A Switching Current, 4PDT
- Omron Plug In Power Relay, 240V ac Coil, 10A Switching Current, 4PDT
- Omron Plug In Power Relay, 24V dc Coil, 10A Switching Current, 4PDT
- Omron Plug In Power Relay, 24V ac Coil, 10A Switching Current, 4PDT
- Omron Plug-In Mount Power Relay, 110V dc Coil, 5A Switching Current, 4PDT
- Omron Plug In Power Relay, 120V ac Coil, 10A Switching Current, 4PDT

