Finder DIN Rail Power Relay, 24V dc Coil, 6A Switching Current, 4NO/2NC

Subtotaal (1 eenheid)*

€ 85,18

(excl. BTW)

€ 103,07

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 1 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 25 stuk(s) vanaf 16 januari 2026
  • Plus verzending 25 stuk(s) vanaf 27 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 85,18

*prijsindicatie

RS-stocknr.:
257-7424
Artikelnummer Distrelec:
301-47-227
Fabrikantnummer:
7S3690245420
Fabrikant:
Finder
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Finder

Coil Voltage

24V dc

Contact Configuration

4NO/2NC

Mounting Type

DIN Rail

Switching Current

6A

Number of Poles

6

Latching

No

Land van herkomst:
IT

Finder Series 7S Power Relay, 24V DC Coil Voltage, 4NO/2NC Contact Configuration - 7S3690245420


This power relay is designed specifically for reliable switching applications in various industrial environments. Offering a coil voltage of 24V DC, it features a robust contact configuration of 4NO/2NC, making it suitable for sophisticated automation setups. With a maximum switching current capability of 15A, it ensures efficient performance across diverse loads.

Features & Benefits


• Designed for safety use with forcibly guided contacts
• Supports up to 6 poles for versatile control options
• Long operational lifespan of up to 100,000 cycles
• Utilises durable AgSnO2 contacts for enhanced reliability

Applications


• Used in automation systems for hoists and cranes
• Integrated within wood-processing and carousel warehouses
• Applicable in escalators, lifts, and elevators
• Effective in the process industry and automatic car washes

What is the significance of the 4NO/2NC contact configuration in operational scenarios?


The 4NO/2NC configuration allows for multiple independent circuits to be controlled, offering flexibility in managing different operational requirements simultaneously.

What are the advantages of using AgSnO2 contact materials?


AgSnO2 contact materials provide superior durability, reducing wear and tear, which in turn enhances the relay's operational efficiency and lifespan.

Can this relay be used in high-temperature environments?


Yes, it operates effectively within a temperature range of -40°C to +70°C, making it suitable for various challenging environments.

How does the switching current capacity impact overall system efficiency?


A switching current capacity of 15A allows for the reliable control of high-power devices, improving overall system efficiency by minimising the risk of overload situations.

Gerelateerde Links